Stackpole Electronics Supplier Page

RMCP Thick Film Chip Resistors

Stackpole Electronics RMCP high power low cost thick film chip resistors

Stackpole RMCP Thick Film Chip ResistorsStackpole Electronics, Inc. has added the 2010 size to their RMCP series. This addition now gives design engineers high power chip resistor options in all of the standard EIA chip sizes from 0402 up to 2512. The RMCP series of thick film chip resistors is designed for low cost and high power requirements, and are a more robust version of Stackpole's RMCF series of general purpose chip resistors. The thick film construction is inherently impervious to moisture and humidity, making the RMCP an ideal solution for a broad range of applications and end products requiring a higher power rating in a limited amount of board space.

The RMCP series is an outstanding choice for all types of power systems, controls, and industrial and commercial automation as well as various types of low torque motor controls. It will also be useful for UPS devices and equipment, backup power systems, audio applications, high speed communication, thermostats and HVAC, metering, monitoring, detection, and for avionics and instrumentation. Datasheet

  • Moisture and humidity withstanding
  • Thick film technology for low cost
  • TCR's to ±100ppm / °C
  • Higher power ratings than standard thick film chips
  • Absolute tolerances to ±1%
Digi-Key P/N Manufacturer P/N Description
RMCP2010FT1R00CT-ND RMCP2010FT1R00 RES POWER 1 W 1 OHM 1% 2010 SMD
RMCP2010FT10R0CT-ND RMCP2010FT10R0 RES POWER 1 W 10 OHM 1% 2010 SMD
RMCP2010FT15R0CT-ND RMCP2010FT15R0 RES POWER 1 W 15 OHM 1% 2010 SMD
RMCP2010FT20R0CT-ND RMCP2010FT20R0 RES POWER 1 W 20 OHM 1% 2010 SMD
RMCP2010FT22R0CT-ND RMCP2010FT22R0 RES POWER 1 W 22 OHM 1% 2010 SMD
RMCP2010FT33R0CT-ND RMCP2010FT33R0 RES POWER 1 W 33 OHM 1% 2010 SMD
RMCP2010FT47R0CT-ND RMCP2010FT47R0 RES POWER 1 W 47 OHM 1% 2010 SMD
RMCP2010FT68R0CT-ND RMCP2010FT68R0 RES POWER 1 W 68 OHM 1% 2010 SMD
RMCP2010FT100RCT-ND RMCP2010FT100R RES POWER 1 W 100 OHM 1% 2010 SMD
RMCP2010FT150RCT-ND RMCP2010FT150R RES POWER 1 W 150 OHM 1% 2010 SMD
RMCP2010FT200RCT-ND RMCP2010FT200R RES POWER 1 W 200 OHM 1% 2010 SMD
RMCP2010FT220RCT-ND RMCP2010FT220R RES POWER 1 W 220 OHM 1% 2010 SMD
RMCP2010FT330RCT-ND RMCP2010FT330R RES POWER 1 W 330 OHM 1% 2010 SMD
RMCP2010FT470RCT-ND RMCP2010FT470R RES POWER 1 W 470 OHM 1% 2010 SMD
RMCP2010FT680RCT-ND RMCP2010FT680R RES POWER 1 W 680 OHM 1% 2010 SMD
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)