Stackpole Electronics Inc. Supplier Page

RNCP Series High Power Thin Film Resistors

Stackpole’s RNCP series impervious to sulfur contamination

RNCP SeriesStackpole Electronics’ RNCP series offers higher power handling compared to standard thick film and thin film chip resistors. The series is impervious to sulfur contamination due to the elimination of silver from the terminations. Additionally, the RNCP series does not have any lead-containing glass. The thin film resistor structure offers all of the usual stability advantages and low noise characteristics expected of this technology. Stackpole is able to lower manufacturing costs of the RNCP by using specialized materials, focusing on only 1% tolerance and 100ppm TCR and higher requirements, and by means of a proprietary high volume sputtering system.

The RNCP series is an ideal solution for a broad range of applications and end products that require higher power ratings in limited amounts of board space. It is an outstanding choice for all types of power systems, controls, industrial, and commercial automation as well as various types of low torque motor controls. It will also be useful for UPS devices and equipment in addition to backup power systems, audio applications, high speed communication, thermostats and HVAC, metering, monitoring, and detection as well as for avionics and instrumentation. The RNCP series bridges the gap between long-term reliability and low cost solutions. Additionally, the anti-sulfur properties make the RNCP a great solution for various types of automotive, industrial, and heavy equipment applications. Datasheet

  • Higher power ratings than standard thick film chips
  • Impervious to sulfur contamination, no silver present in terminations
  • Absolute tolerances to 1%
  • Absolute TCRs to ±100ppm/°C
Product Training Module (PTM): RNCP Series Thin Film Resistors Product Training Module (PTM):
RNCP Series Thin Film Resistors
RoHS Compliant
Digi-Key P/N Manufacturer P/N Description
RNCP0603FTD15R0CT-ND RNCP0603FTD15R0 RES 15 OHM 1% 0603 SMD
RNCP0603FTD22R1CT-ND RNCP0603FTD22R1 RES 22.1 OHM 1% 0603 SMD
RNCP0603FTD33R2CT-ND RNCP0603FTD33R2 RES 33.2 OHM 1% 0603 SMD
RNCP0603FTD51R1CT-ND RNCP0603FTD51R1 RES 51.1 OHM 1% 0603 SMD
RNCP0603FTD56R2CT-ND RNCP0603FTD56R2 RES 56.2 OHM 1% 0603 SMD
RNCP0603FTD82R5CT-ND RNCP0603FTD82R5 RES 82.5 OHM 1% 0603 SMD
RNCP0603FTD121RCT-ND RNCP0603FTD121R RES 121 OHM 1% 0603 SMD
RNCP0603FTD274RCT-ND RNCP0603FTD274R RES 274 OHM 1% 0603 SMD
RNCP0603FTD511RCT-ND RNCP0603FTD511R RES 511 OHM 1% 0603 SMD
RNCP0603FTD562RCT-ND RNCP0603FTD562R RES 562 OHM 1% 0603 SMD
Click here to view more.