Stackpole Electronics Inc. Supplier Page

ESD/ESDU Series Suppressors


ESD and ESDU series low capacitance suppressors from Stackpole


Stackpole’s ESD and ESDU series are high-speed and ultra high-speed transient suppression chips with protection levels of 8kV for direct contact and 15kV for air. The ESD and ESDU series are compliant with IEC61000-4-2. These series employ a unique air gap technology that achieves the lowest possible capacitance, thereby significantly reducing response time. The devices are ideal for the protection of high-speed data ports such as USB 2.0 and HDMI.

The ESD and ESDU series are available in 0402 and 0603 chip sizes and in operating voltages ranging from 3.3V to 24V. Trigger voltages are 150V and 250V, and clamping voltages are typically 17V and 25V. The ESD series has a typical capacitance of less than 0.2pF, while the ESDU series has typical capacitances of less than 0.05pF. Both products are designed to withstand in excess of 1000 pulses with outstanding reliability and repeatability. Datasheet
ESD Suppressors
Features
  • Very quick response time: <1nS
  • Extremely low capacitance: <0.2pF
  • Ultra low leakage current: <1nA
  • RoHS compliant
Product Training Module (PTM): ESD Suppressors Product Training Module (PTM):
ESD Suppressors
Digi-Key P/N Manufacturer P/N Description
ESD02A12VR17VCT-ND ESD02A12VR17V SUPPRESSOR ESD 0.2PF 12VDC 0402
ESD02A12VR25VCT-ND ESD02A12VR25V SUPPRESSOR ESD 0.2PF 12VDC 0402
ESD02A24VR25VCT-ND ESD02A24VR25V SUPPRESSOR ESD 0.2PF 24VDC 0402
ESD02A3V3R17VCT-ND ESD02A3V3R17V SUPPRESSOR ESD 0.2PF 3.3VDC 0402
ESD02A3V3R25VCT-ND ESD02A3V3R25V SUPPRESSOR ESD 0.2PF 3.3VDC 0402
ESDU02A12VR17VCT-ND ESDU02A12VR17V SUPPRESSOR ESD 0.05PF 12VDC 0402
ESDU02A12VR25VCT-ND ESDU02A12VR25V SUPPRESSOR ESD 0.05PF 12VDC 0402
ESDU02A24V3R25VCT-ND ESDU02A24V3R25V SUPPRESSOR ESD 0.05PF 24VDC 0402
ESDU02A3V3R17VCT-ND ESDU02A3V3R17V SUPPRESSOR ESD .05PF 3.3VDC 0402
ESDU02A3V3R25VCT-ND ESDU02A3V3R25V SUPPRESSOR ESD .05PF 3.3VDC 0402
To view more click here.