Spectra Symbol Supplier Page

Flex Sensor

With its long life cycle, Spectra Symbol’s flexible sensor suitable for many applications

Flex SensorSpectra Symbol's flex sensor is a 4.5” bendable substrate that gives higher resistance readings as it flexes to a tighter radius. This 10KΩ sensor has low power requirements for its output feedback. The resistance can increase up to 5-times the base or flat state reading. Users can calculate the degree of flexure or the bend radius using resistance. Common uses include measuring finger traction, robotics and gaming. The low profile of the flex sensor allows it to wrap around surfaces or to fit in tight spaces. With a life cycle of over 1 million flexes, its durability is suitable for many consumer applications.

Features Specifications
  • Angle displacement measurement
  • Bends and flexes physically with motion device
  • Possible uses
    • Robotics
    • Gaming (Virtual Motion)
    • Medical devices
    • Computer peripherals
    • Musical instruments
    • Physical therapy
  • Simple construction
  • Low profile
  • Life cycle: >1 million
  • Height: ≤ 0.43mm (0.017")
  • Temperature range: -35°C to +80°C
  • Flat resistance: 10KΩ
  • Resistance tolerance: ±30%
  • Power rating : 0.50W continuous,
    1W peak
  • RoHS Compliant
Part Number
Spectra Symbol Part Number Description Resistance - Flat Datasheet
905-1000-ND FS-L-0112-103-ST FLEX SENSOR 10K OHM 112.24MM 10KΩ Flex Sensor Datasheet