Souriau Connection Technology Supplier Page

UTS RJ45 Connectors


Souriau's UTS RJ45 connector is perfect for field installation


Souriau's easy-to-use and assemble UTS RJ45 connector is perfect for field installation. The series has no fragile parts, which makes it vibration-proof. The RJ45 connector is available in shell size 18 and can be mated with the male UTS RJ45 cordset and receptacle with female UTS RJ45 cordset.

Square flange and jam nut receptacles are available. Typical applications for the UTS RJ45 connector are data acquisition and downloads, factory automation, robotics, and network interconnections.
UTS RJ45 Connector

Digi-Key P/N Manufacturer P/N Description  
SOU1540-ND UTS718RJFN CONN RCPT JAM NUT FEED THROUGH High-Capacitance MLCC Datasheet
SOU1541-ND UTS6JC18RJN25 CONN PLUG CABLE W/BACKSHELL