STMicroelectronics Supplier Page

LSM303DLM 6-D Module

Sensor module: 3-axis accelerometer and 3-axis magnetometer

STMicroelectronics LSM303DLM comes in a 5 x 5 x 1 mm LGA-28L package. It includes a 3-axis accelerometer with digital interface. It has a selectable linear acceleration full scale range of ±2 g / ±4 g / ±8 g and a selectable magnetic field full scale range of ±1.3 / ±1.9 / ±2.5 / ±4.0 / ±4.7 / ±5.6 / ±8.1 Gauss. The magnetic sensor is based on AMR technology which provides excellent sensitivity and it is suitable for high-end applications. Both the magnetic sensor and the accelerometer parts can be powered down separately to reduce the power consumption. Sensor measurements can be acquired by a microcontroller through I²C serial bus interface. STMicroelectronic's LSM303DLM 6-D- Module

  • Analog supply voltage: 2.16 V to 3.6 V
  • Digital supply voltage IOs: 1.8 V
  • Power-down mode
  • Three magnetic field channels and Three acceleration channels
  • ±1.3 to ±8.1 gauss magnetic field full-scale
  • ±2 g / ±4 g / ±8 g dynamically selectable full scale
  • High performance g-sensor
  • I²C serial interface
  • Two independent programmable interrupt
    generators for free-fall and motion detection
  • Accelerometer sleep-to-wakeup function
  • 6D orientation detection
  • ECOPACK®, RoHS, and “Green” compliant

  • Compensated compass
  • Map rotation
  • Position detection
  • Motion-activated functions
  • Free-fall detection
  • Intelligent power-saving for handheld devices
  • Display orientation
  • Gaming and virtual reality input devices
  • Impact recognition and logging
  • Vibration monitoring and compensation

Digi-Key P/N Manufacturer P/N Description  
 Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)