STMicroelectronics Supplier Page

HSP061-4NY8/-8M16 ESD Arrays

STMicroelectronics HSP061-4NY8/-8M16 ESD Arrays

STMicroelectronics' 4- and 8-line ESD protection for high speed lines

STMicroelectronics' HSP061-4NY8 (4-channel) and HSP061-8M16 (8-channel) are ESD arrays with a rail-to-rail architecture. They are designed specifically for the protection of high speed differential lines. The ultra-low variation of the capacitance ensures very low influence on signal-skew. The large bandwidth and the low reflection make it compatible up to a 5Gbps data rate.

  Features   Applications
  • Ultra-large bandwidth: 6GHz
  • Ultra-low capacitance: 0.6pF
  • Low leakage current: 100 nA at 25°C
  • Extended operating junction temperature range: -40°C to 150°C
  • Low time domain reflection
  • RoHS compliant
  • HSP061-4NY8 provides flow-through routing to keep signal integrity
  • All digital video port: display port, DVI, HDMI 1.3 and 1.4
  • USB 3.0
  • Ethernet
  • Serial ATA
  • Any high speed serial interface

Part Number
Part Number
Packaging Polarization Package  
HSP061-4NY8 497-10895-2-ND Tape & Reel 4 Channel Array - Bidirectional 8-UFQFN HSP061-4 Datasheet
497-10895-1-ND Cut Tape
497-10895-6-ND Digi-Reel
HSP061-8M16 497-11044-2-ND Tape & Reel 8 Channel Array - Bidirectional 16-UFQFN HSP061-8 Datasheet
497-11044-1-ND Cut Tape
497-11044-6-ND Digi-Reel