STMicroelectronics Supplier Page

LIS35DE - MEMS Motion Sensor

STMicroelectronics LIS35DE MEMS Motion Sensor

STMicroelectronics and Digi-Key introduce a 3-axis ±2g/8g smart digital output "piccolo" accelerometer

STMicroelectronics' LIS35DE (497-8549-ND) is an ultra compact low-power three axis linear accelerometer. It includes a sensing element and an IC interface able to provide the measured acceleration to the external world through I²C/SPI serial interface.

  • 2.16V to 3.6V single supply operation
  • 1.8V compatible IOs
  • <1mW power consumption
  • ±2/±8 user selectable full-scale
  • I²C/SPI digital output interface
  • Programmable multiple interrupt generator
  • Click and double click recognition
  • Embedded high pass filter
  • 10,000G high shock survivability
  • RoHS Compliant package