STMicroelectronics Supplier Page
L6935TR - Smart Linear Regulator
with Soft Start, Power Good & Enable
The L6935 Ultra Low Drop Output linear regulator (497-6973-ND) operates from 1.1V to 5V and is able to support current up to 3.0A. Designed with an internal 60mOhm N-Channel MOSFET, it can be used for onboard DC-DC conversions, saving space, number of components and featuring low noise generation and low power dissipation. L6935 works with any type of capacitor. The device is available in an adjustable version from 0.6V to 3.3V with a voltage regulation accuracy of 1%. A Soft Start function allows the device to smoothly increase the output voltage at start up, avoiding overshoot. An inhibit function is also provided. The upper current limit is fixed at 3.5A to control the current in short circuit condition. The device is also provided with a thermal shut down that limits the internal temperature at 150° C with a hysteresis of 20° C.
L6935TR Image

Key Features
  • 1.1v to 5v Input voltage range
  • 60m Ohm Rds(on) MAX
  • 35µA quiescent current at any load
  • Excellent Load and Line regulation
  • Adjustable from 0.6 - 3.3v
  • Adjustable Soft Start
  • Enable Function
  • Power Good output
  • Short Circuit Protection
  • Thermal Shut Down
  • QFN 4 x 4 Package
  • Rthja of 55° C/W
  • Applications which use FPGA and DSPs
  • Server and Mobile PC Mother Boards
  • Telecom Networks
  • Graphics Cards
  • Cable Modem
  • GPON based CPE (Customer Premises Equipment)