Recom Supplier Page

RCD Series LED Drivers


RECOM's RCD-24 series is designed for driving high-power white LEDs


RECOM's RCD series is a step-down constant current source designed for driving high-power white LEDs. Standard output currents available include 300mA, 350mA, 500mA, 600mA, 700mA, 1A, and 1.2A, making this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components.

Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED – dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67 wired version (/W) and an open frame version with SMD pins (/SMD/OF). Datasheet
RCD-24 LED Driver

Features
  • UL certified constant current LED driver
  • Wide input and output voltage ranges
  • Digital PWM and analogue voltage dimming
  • Short circuit and over temperature protected
  • Pin, wire, or open frame SMD versions
  • IP67 rated for /W version
  • 96% efficiency

Product Training Module (PTM): RCD-24 LED Driver Product Training Module (PTM):
RCD-24 LED Driver

Power Supplies - Board Mount
Digi-Key P/N Manufacturer P/N Description
945-1117-ND RCD-24-0.35 LED DRIVER CONST .35A 2-35VOUT
945-1116-ND RCD-24-0.30 LED DRIVER CONST .3A 2-35VOUT
945-1122-ND RCD-24-0.50 LED DRIVER CONST .5A 2-35VOUT
945-1123-ND RCD-24-0.70 LED DRIVER CONST .7A 2-35VOUT
945-1132-ND RCD-24-1.20 LED DRVR CONST 1.2A 3-33VOUT
945-1118-ND RCD-24-0.35/SMD/OF LED DRVR CONST .35A 2-35VOUT SMD
945-1124-ND RCD-24-0.70/SMD/OF LED DRVR CONST .7A 2-35VOUT SMD
945-1128-ND RCD-24-1.00 LED DRIVER CONST 1A 3-33VOUT
Power Supplies - External/Internal (Off-Board)
945-1119-ND RCD-24-0.35/W LED DRIVER CONST .35A 2-35VOUT
945-1133-ND RCD-24-1.20/W LED DRVR CONST 1.2A 3-33VOUT
945-1120-ND RCD-24-0.35/W/X1 LED DRIVER CONST .35A 2-35VOUT
945-1121-ND RCD-24-0.35/W/X3 LED DRIVER CONST .35A 2-35VOUT
945-1126-ND RCD-24-0.70/W/X1 LED DRIVER CONST .7A 2-35VOUT
945-1127-ND RCD-24-0.70/W/X3 LED DRIVER CONST .7A 2-35VOUT
945-1129-ND RCD-24-1.00/W LED DRIVER CONST 1A 3-33VOUT
945-1130-ND RCD-24-1.00/W/X1 LED DRIVER CONST 1A 3-33VOUT
945-1131-ND RCD-24-1.00/W/X3 LED DRIVER CONST 1A 3-33VOUT
945-1134-ND RCD-24-1.20/W/X1 LED DRVR CONST 1.2A 3-33VOUT
945-1135-ND RCD-24-1.20/W/X3 LED DRVR CONST 1.2A 3-33VOUT