Recom Power, Inc. Supplier Page

PowerlinePlus Converters


RECOM’s PowerlinePlus converters offer 100% DC-DC power with no derating

RECOM’s PowerlinePlus converters are some of the most efficient DC-DC power solution modules available, satisfying the unique requirements of many military, avionics, and high-end industrial applications. These converters feature case temperature operating ranges of -45°C to +120°C, built-in Class B EMC filters, and fully protected outputs. The PowerlinePlus converter combines high efficiency design with a revolutionary integrated heat sink case to deliver more power over a wider temperature range while requiring less space and cost than equivalent solutions. PowerlinePlus Converters
  • Case temperature operating range: -45°C to +120°C
  • Ambient temperature range: Up to +100°C (natural convection)
  • Six-sided shielded enclosure with integrated heat sink
  • Built-in FCC/EN55022 Class B EMC filter
  • High efficiency and low stand-by current
  • Compact, low weight case
  • High galvanic isolation of up to 3KVDC
  • Fully protected outputs
  • Industry standard pin-outs
  • Guaranteed start-up at -45°C ambient

Think Green The PowerlinePlus series uses ICE technology, a combination of techniques to minimize internal heat dissipation and maximize the heat transfer to ambient to create a new converter series that offers high-end performance at a significantly lower price than conventional specialist converters.

Buy Now
Digi-Key P/N Mfg. P/N Series Power Output Voltage Input
945-1285-ND RPP20-2405SW RPP20-W 20W 5V 9 ~ 36V Datasheet
945-1287-ND RPP20-2412SW RPP20-W 20W 12V 9 ~ 36V Datasheet
945-1294-ND RPP30-2405SW RPP30-W 30W 5V 9 ~ 36V Datasheet
945-1296-ND RPP30-4805SW RPP30-W 30W 5V 18 ~ 75V Datasheet
945-1300-ND RPP40-243.3S RPP40 40W 3.3V 18 ~ 36V Datasheet
945-1301-ND RPP40-4805S RPP40 40W 5V 36 ~ 75V Datasheet
945-1305-ND RPP50-2412S RPP50 50W 12V 18 ~ 36V Datasheet
945-1306-ND RPP50-4805S RPP50 50W 5V 36 ~ 75V Datasheet
Click here to view more PowerlinePlus converters.