RACD LightLine Series LED Drivers

RECOM’s RACD series designed to be simple to use without extensive electronics knowledge

RACD LightLine Series RECOM's RACD series LED drivers offer 12W and 20W solutions to meet the needs of the high brightness LED lighting market. With universal AC input and constant current output of 350mA or 700mA, the RECOM AC input LED driver modules are suitable for driving almost any LED manufacturer's products and almost all LED systems in the industry, as they have a very wide output voltage range over which the constant current regulation works. They can be used with single LEDs or with strings of up to 16 LEDs.

Additionally, the RACD12 and RACD20 feature built-in >0.95 power factor correction, 3kVAC input/output isolation, a fused input and are fully protected against short circuit, open circuit, overload and overtemperature, all of which guarantee a robust, trouble-free, and safe design. The converters are certified to the new UL8750 standard for driving LED arrays.

These drivers are designed to be simple to use without an extensive knowledge of electronics and offer both input and output screw terminals and an additional 5.5mm socket output. The socket allows the LEDs to be pre-wired with a matching plug to avoid possible wiring errors and make lighting installation easier and safer.

Digi-Key P/N Manufacturer P/N Description  
945-1374-ND RACD12-350 CONV AC/DC .35AOUT 110-240VAC Datasheet
945-1375-ND RACD12-700 CONV AC/DC 0.7AOUT 110-240VAC
945-1376-ND RACD20-350 CONV AC/DC 0.35AOUT 100-240VAC Datasheet
945-1377-ND RACD20-700 CONV AC/DC 0.7AOUT 100-240VAC