ROHM Semiconductor Supplier Page

KDZ Series Zener Diodes


ROHM's Zener diodes feature high 1W power capability


ROHM’s KDZ series of compact Zener diodes features high 1W power capability and ESD resistance equivalent to conventional products but in a smaller size. This 1W rating is offered in the 2616 size, which is a 67 percent reduction in mounting area than that of 4526 size diodes. These diodes also feature improved heat dissipation characteristics. Zener Diodes
Applications Features  
  • Automotive
  • Manufacturing
  • Power supplies
  • Compact
  • High power
RoHS Compliant
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Digi-Key P/N Manufacturer P/N Description  
KDZTR8.2BCT-ND KDZTR8.2B DIODE ZENER 8.2V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR4.3BCT-ND KDZTR4.3B DIODE ZENER 4.3V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR18BCT-ND KDZTR18B DIODE ZENER 18V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR11BCT-ND KDZTR11B DIODE ZENER 11V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR10BCT-ND KDZTR10B DIODE ZENER 10V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR36BCT-ND KDZTR36B DIODE ZENER 36V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR24BCT-ND KDZTR24B DIODE ZENER 24V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR22BCT-ND KDZTR22B DIODE ZENER 22V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR5.6BCT-ND KDZTR5.6B DIODE ZENER 5.6V 1W SOD-123 High-Capacitance MLCC Datasheet
KDZTR27BCT-ND KDZTR27B DIODE ZENER 27V 1W SOD-123 High-Capacitance MLCC Datasheet
View more KDZ Series