![]() |
LTR Series Resistor |
ROHM's LTR Series resistors provide temperature cycling resistance |
|
| ROHM's LTR Series was designed to provide excellent temperature cycling resistance (TCR) and features a novel heat dissipation that allows for a high power rating. The special rear-mount structure and wide terminal configuration minimize resistance changes while increasing reliability during mounting. LTR Series resistors are ideal for applications of all types, including those exposed to extreme temperature fluctuations. The operating temperature range is -55°C to 155°C. The LTR's high rated power enables smaller resisters to be used. |
![]() |
| Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND) |
| Digi-Key P/N | Manufacturer P/N | Description | |
| RHM1.2KZCT-ND | LTR18EZPJ122 | RES 1.2K OHM 1/2W 5% 1206 WIDE | |
| RHM10KZCT-ND | LTR18EZPJ103 | RES 10K OHM 1/2W 5% 1206 WIDE | |
| RHM220ZCT-ND | LTR18EZPJ221 | RES 220 OHM 1/2W 5% 1206 WIDE | |
| RHM330ZCT-ND | LTR18EZPJ331 | RES 330 OHM 1/2W 5% 1206 WIDE | |
| RHM390ZCT-ND | LTR18EZPJ391 | RES 390 OHM 1/2W 5% 1206 WIDE | |
| RHM22AACT-ND | LTR50UZPJ220 | RES 22 OHM 1W 5% 2010 WIDE | |
| RHM1.0KAACT-ND | LTR50UZPJ102 | RES 1.0K OHM 1W 5% 2010 WIDE | |
| RHM150AACT-ND | LTR50UZPJ151 | RES 150 OHM 1W 5% 2010 WIDE | |
| RHM18AACT-ND | LTR50UZPJ180 | RES 18 OHM 1W 5% 2010 WIDE | |
| RHM27AACT-ND | LTR50UZPJ270 | RES 27 OHM 1W 5% 2010 WIDE | |
| View more LTR Resistor Series | |||

Quick Links: