Pulse Electronics Corporation Supplier Page

P820x Series SMT Current Sense Transformers

Current sense transformers from Pulse feature compact footprint

Pulse's standard for precise current measurement in instrumentation and other high reliability equipment applications has been the current sense transformer. These devices are accurate, easy to implement, and reliable under harsh environmental and thermal conditions.

Pulse P820X series current sense transformers have a very compact footprint with a nominal height of 5.1mm. The series also has a very wide operating temperature range from -40°C to 130°C with a frequency range from 50kHZ to 1MHz. Datasheet
SMT Current Sense Transformers

Digi-Key P/N Manufacturer P/N Description Current Rating
553-1518-1-ND P8202NLT XFRMR CURR SENSE 0.08MH 1:20 SMD 10A
553-1519-1-ND P8203NLT XFRMR CURR SENSE 0.18MH 1:30 SMD 10A
553-1520-1-ND P8205NLT XFRMR CURR SENSE 0.50MH 1:50 SMD 10A
553-1521-1-ND P8206NLT XFRMR CURR SENSE 0.72MH 1:60 SMD 10A
553-1522-1-ND P8207NLT XFRMR CURR SENSE 0.98MH 1:70 SMD 10A
553-1523-1-ND P8208NLT XFRMR CURR SENSE 2.0MH 1:100 SMD 10A
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)