Pulse Electronics Corporation Supplier Page

SMT Common-Mode Chokes

Common-mode chokes from Pulse are widely used as suppression elements against common-mode noise

Pulse common-mode chokes are widely used as suppression elements against common-mode noise. Especially in high-speed differential signal applications, common-mode chokes have significant positive effects on system performance. These devices stop common-mode noise effectively without influencing the signal waveform. This has led to an optimization process in manufacturing these chokes with the result of a very low differential (leakage) inductance. Pulse common mode chokes can meet those needs in a wide range of SMD packages at an operating temperature range of -40°C to 120°C with a dielectric strength of 1000VRMS. Datasheet SMT Common Mode Chokes

Digi-Key P/N Manufacturer P/N Description DC Resistance (DCR)
553-1639-5-ND P0351NL CHOKE COM MODE 1.47MH 2.80A SMD 80.00 mOhm Max
553-1641-5-ND P0353NL CHOKE COM MODE 0.59MH 5.60A SMD 21.00 mOhm Max
553-1642-5-ND P0354NL CHOKE COM MODE 1.17MH 1.22A SMD 200.0 mOhm Max
553-1643-5-ND P0420NL CHOKE COM MODE 1.32MH 3.30A SMD 60.00 mOhm Max
553-1644-5-ND P0421NL CHOKE COM MODE 0.22MH 3.30A SMD 60.00 mOhm Max
553-1640-5-ND P0422NL CHOKE COM MODE 0.77MH 4.70A SMD 40.00 mOhm Max
553-1645-5-ND P0429NL CHOKE COM MODE 0.81MH 9.70A SMD 14.00 mOhm Max
553-1647-5-ND P0473NL CHOKE COM MODE 0.88MH 1.63A SMD 110.0 mOhm Max
553-1648-5-ND P0502NL CHOKE COM MODE 0.47MH 14.0A SMD 8.000 mOhm Max
White Paper - Understanding Common Mode Noise