Bel Power Solutions Supplier Page

ZY Series Converters


Intelligent, fully programmable step-down point-of-load DC/DC modules from Bel Power Solutions


Bel Power Solutions point-of-load converters are recommended for use with regulated bus converters in an Intermediate Bus Architecture (IBA). ZY series converters are intelligent, fully programmable step-down point-of-load DC/DC modules that integrate digital power conversion and intelligent power management. When used with the appropriate digital power manager, they can completely eliminate the need for external components for sequencing, tracking, protection, monitoring, and reporting. All parameters of ZY series converters are programmable via the industry-standard I²C communication bus and can be changed by a user at any time during product development and service. ZY Series Converters

  • Features
  • Applications
  • Buy Now

Features

  • Wide input voltage range
  • High continuous output current
  • Wide programmable output voltage range
  • Active digital current share
  • RoHS compliant
  • Low profile
  • Start-up into the load pre-biased up to 100%
  • Programmable feedback loop compensation
  • Small footprint
  • Real time voltage, current, and temperature measurements, monitoring, and reporting
  • Full rated current sink
  • Compatible with conventional pick-and-place equipment
  • Wide operating temperature range

Applications

  • Low voltage, high density systems with Intermediate Bus Architectures (IBA)
  • Point-of-load regulators for high performance DSP, FPGA, ASIC, and microprocessor applications
  • Industrial computing, servers, and storage
  • Broadband, networking, optical, and wireless communications systems
  • Active memory bus terminators

Buy Now

Digi-Key P/N Bel Power Solutions P/N Power Description
179-2407-1-ND ZY1015G-T3 82W PROGBL CONVERT DC-DC 15A OUT SMD Datasheet
179-2408-1-ND ZY1115G-T3 82W PROGBL CONVERT DC-DC 15A OUT SMD Datasheet
179-2410-1-ND ZY7007LG-T3 38W PROGBL CONVERT DC-DC 7A OUT SMD Datasheet
179-2411-1-ND ZY7010LG-T3 55W PROGBL CONVERT DC-DC 10A OUT SMD Datasheet
179-2412-1-ND ZY7015LG-T3 82W PROGBL CONVERT DC-DC 15A OUT SMD Datasheet
179-2413-1-ND ZY7115LG-T3 82W PROGBL CONVERT DC-DC 15A OUT SMD Datasheet
179-2414-1-ND ZY7120LG-T3 110W PROGBL CONVERT DC-DC 20A OUT SMD Datasheet
179-2405-ND ZY8160G 165W PROGBL CONVERT DC-DC 60A OUT SMD Datasheet
179-2403-ND ZY8110G 55W PROGBL CONVERT DC-DC 10A OUT SMD Datasheet