Bel Power Solutions Supplier Page

FNP1000 Converter


Bel Power Solutions FNP1000 converter provides a 48VDC output for telecom, datacom, and other distributed power applications


Bel Power Solutions FNP1000 power factor corrected (PFC) front-end converter provides a 48VDC output for telecom, datacom, and other distributed power applications. Its small 1U by 2U size allows for configurations of either height in hot-swap redundant systems, while its internal fan and cooling design permits wide use with reliable operation.

Status is provided with front panel LEDs, logic signals, and via the I²C management interface bus. In addition, the I²C bus can enable the power supply and control fan speed. This powerful feature allows the same power supply to be used in various applications where bus voltages driving isolated DC/DC converters and POL regulators may be different. CE marked to the low voltage directive (LVD), the FNP1000 meets international safety requirements.
FNP1000 Converter

Features
  • High-density front-ends 10.5 to 16.1 W/in³
  • Universal input voltage range (90-264VAC) with PFC
  • 1U or 2U height configurations
  • Droop current share with O-ring FETs
  • I²C interface status and control
  • Standby voltage of 12VDC @ 0.5A
  • Overtemperature, overload, and overvoltage protection
  • Status LEDs: AC OK, DC OK, Overtemperature
  • ON/OFF enable switch

Digi-Key P/N Bel Power Solutions P/N Power Description
179-2392-ND FNP1000-48G 1000W PWR SUP 1006W 48V 21A W/STANDBY Datasheet