Bel Power Solutions Supplier Page

YV12T25 Converter

Bel Power Solutions YV12T25 converter delivers up to 25A of output current in a through-hole (SIP) package

Bel Power Solutions YV12T25 non-isolated DC/DC converter delivers up to 25A of output current in a through-hole (SIP) package. Operating from a 10-14VDC input, this converter is an ideal choice for intermediate bus architectures where point-of-load (POL) power delivery is a requirement. The converter provides an extremely tight regulated programmable output voltage of 0.80V to 5.5V.

The YV12T25 provides exceptional thermal performance, even in high temperature environments with minimal airflow through the use of advanced circuitry, packaging, and processing techniques to achieve a design possessing ultra-high efficiency, excellent thermal management, and a very low body profile. The low body profile minimizes impedance to system airflow, thus enhancing cooling for both upstream and downstream devices. The use of automation for assembly, coupled with advanced power electronics and thermal design, results in a product with extremely high reliability.
YV12T25 Converter

  • Delivers up to 25A
  • Input range 10 - 14V
  • Small size and low profile
  • Start-up into pre-biased output
  • No minimum load required
  • Operating ambient temperature: -40°C to 85°C
  • UL60950 recognition in U.S. & Canada and
    certification per IEC/EN60950
  • Remote output sense
  • Remote ON/OFF
  • Fixed frequency operation (500kHz)
  • Auto-reset output overcurrent protection
  • High reliability, MTBF = 23 million hours
  • All materials meet UL94, V-0 flammability rating
  • RoHS lead-free solder and lead-solder-exempted products are available

Digi-Key P/N Bel Power Solutions P/N Power Description
179-2372-ND YV12T25-0G 137W CONVERTER DC-DC 12V 25A SIP Datasheet