Pericom Semiconductor Corp. Supplier Page

ASSP Crystal Oscillators (XO)


Pericom's ASSP XO feature tight stability for applications such as Wi-Fi


Pericom's ASSP crystal oscillators (XO) are suited for applications in networking, storage, ultra mobility, and digital media markets. The series operates at frequencies ranging from 2 to 159 MHz. The series also uses Pericom's XP clock circuit technology for 150 MHz and above in order to provide added reliability compared to overtone solutions.

In addition, the oscillators use BAW crystal devices that offer better stability as compared to SAW- or MEMS-based designs. This tight stability is important for applications such as Wi-Fi. With typical phase jitter of less than 0.5 ps, the ASSP XO series provides low jitter for high-speed applications and offers power consumption as low as 2.0 mA.
ASSP Crystal Oscillators

Applications Features
  • Networking
  • Ultra mobility
  • Digital media
  • Security
  • Storage
  • Low jitter/low phase noise
  • RoHS Compliant
  • Low power
  • Low cost

Digi-Key P/N Manufacturer P/N Description  
FDSAS2062CT-ND FDSAS2062 IC OSC 62.5MHZ 2.5V CMOS SMD High-Capacitance MLCC Datasheet
FDSAS6062CT-ND FDSAS6062 IC OSC 62.5MHZ 1.8V CMOS SMD High-Capacitance MLCC Datasheet
FKSSD1025CT-ND FKSSD1025 IC OSC 25MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNDDR1133CT-ND FNDDR1133 IC OSC 133.33MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNEPON125CT-ND FNEPON125 IC OSC 125MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNETHE025CT-ND FNETHE025 IC OSC 25MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNGEPO002CT-ND FNGEPO002 IC OSC 2.048MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNSAS2075CT-ND FNSAS2075 IC OSC 75MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNSTB1027CT-ND FNSTB1027 IC OSC 27MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNSURV027CT-ND FNSURV027 IC OSC 27MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
FNSURV054CT-ND FNSURV054 IC OSC 54MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
SHPCIE100CT-ND SHPCIE100 IC OSC 100MHZ 3.3V HCSL SMD High-Capacitance MLCC Datasheet
SN10GE156CT-ND SN10GE156 IC OSC 156.25MHZ 3.3V PECL SMD High-Capacitance MLCC Datasheet
SN10GE159CT-ND SN10GE159 IC OSC 159.375MH 3.3V PECL SMD High-Capacitance MLCC Datasheet
SNGPON155CT-ND SNGPON155 IC OSC 155.52MHZ 3.3V PECL SMD High-Capacitance MLCC Datasheet
SNSAS2150CT-ND SNSAS2150 IC OSC 150MHZ 3.3V PECL SMD High-Capacitance MLCC Datasheet
SX10GE156CT-ND SX10GE156 IC OSC 156.25MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
SXGPON155CT-ND SXGPON155 IC OSC 155.52MHZ 3.3V CMOS SMD High-Capacitance MLCC Datasheet
UJWIFI026CT-ND UJWIFI026 IC OSC 26MHZ 1.8V CS WIFI/BT High-Capacitance MLCC Datasheet
Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND)