PanaVise Supplier Page

Vises and Work Holding Devices


PanaVise's versatile vises and work holding devices have hundreds of uses


PanaVise - Vises and work holding devices PanaVise offers a wide variety of state-of-the-art vises and work holding devices. All are designed around PanaVise's patented "split ball" design, which allows for positioning work on three planes. Users can tilt (180°), turn (360°) and rotate (360°) projects using a single knob.

PanaVise vises and work holding devices are perfect for hobbies and crafts, industry, electronics, woodworking and wood carving, small home repair, and any work bench environment. These extremely versatile vises and work holding devices have hundreds of uses, limited only by your imagination. All PanaVise vises and work holding devices come with a lifetime warranty and are guaranteed to make any project more productive.

PanaVise vises and work holding devices are designed around a series of interchangeable components: heads, bases, and base mounts. Users can mix and match components or choose one of PanaVise's popular preselected combinations. RoHS Compliant

Vises

Digi-Key P/N PanaVise P/N Description For Use With
209PV-ND 209 VISE ADJ PRECISION VACUUM BASE 2.875" (73mm) Jaw Opening
324PV-ND 324 300, 312, 315 & 371 COMB Circuit Board Holding
301PV-ND 301 303 HEAD & 300 BASE 2.25" (57.1mm) Jaw Opening
396PV-ND 396 366 HEAD & 300 VISE 6" (152.4mm) Jaw Opening
350PV-ND 350 WORK CENTER W/ CENTERING VISE 9" (228.6mm) Jaw Opening
201PV-ND 201 PANAVISE JR. UNIVERSAL VISE 2.875" (73mm) Jaw Opening

Accessories

Digi-Key P/N PanaVise P/N Description For Use With
303PV-ND 303 VISE HEAD 2.25" (57.1mm) Jaw Opening
366PV-ND 366 WIDE OPENING HEAD 6" (152.4mm) Jaw Opening
376PV-ND 376 VISE HEAD SELF CENTERING 9" (228.6mm) Jaw Opening
315PV-ND 315 VISE HEAD-CIRCUIT BOARD HOLDER Circuit Board Holding
300PV-ND 300 VISE BASE 5/8" (15.9mm) Stems
305PV-ND 305 VISE BASE 5/8" (15.9mm) Stems
380PV-ND 380 VACUUM BASE 5/8" (15.9mm) Stems
312PV-ND 312 TRI-BASE MOUNT FOR 300 & 305 Vises and Work Holding Devices
308PV-ND 308 BASE MOUNT Vise Bases
371PV-ND 371 SOLDERING IRON HOLDER 312PV-ND, 308PV-ND
335PV-ND 335 MAGNETIC BASE FOR 300, 305, 201 Vise Bases
358PV-ND 358 WIRE MANAGER FOR 366 OR 376 JAWS Vises and Work Holding Devices
311PV-ND 311 BENCH CLAMP MNTG BASE Vise Bases