Panasonic Industrial Products Supplier Page

EEA-GA Series


Panasonic radial leaded aluminum electrolytic capacitors


Panasonic, a worldwide leader in capacitive products, introduces the EEA-GA series of radial leaded aluminum electrolytic capacitors. This series is an up-to-date, direct replacement (form, fit, and function) for the existing, discontinued ECE-AxxKGxxx series product line.
Datasheet
Panasonic's EEA-GA Series

Features:
  • Operating life: 1000 hours at +105°C
  • Direct replacement for ECE-AxxKGxxx series
  • Operating temperature range: -55°C to +105°C
  • Voltage range: 10 to 50 VDC
  • Capacitance range: 0.1 to 220 uF
  • Height: 7mm

Benefits: Rohs Compliant
  • Increased availability
  • Space and cost savings

Digi-Key P/N Manufacturers P/N Description
P14476-ND EEA-GA1A220 CAP ELECT 22UF 10V GA RADIAL
P14481-ND EEA-GA1A221 CAP ELECT 220UF 10V GA RADIAL
P14477-ND EEA-GA1A330 CAP ELECT 33UF 10V GA RADIAL
P14482-ND EEA-GA1C100 CAP ELECT 10UF 16V GA RADIAL
P14487-ND EEA-GA1C101 CAP ELECT 100UF 16V GA RADIAL
P14483-ND EEA-GA1C150 CAP ELECT 15UF 16V GA RADIAL
P14484-ND EEA-GA1C220 CAP ELECT 22UF 16V GA RADIAL
Click Here to View more Related Parts