Panasonic Electric Works Supplier Page

Tough Contact Connector Series


Panasonic and Digi-Key introduce the F4S, F4, P4S, and P5K series


Constructed for high reliability in various environments, the F4S, F4, P4S, and P5K series employ the unique "TOUGH CONTACT," which has significant ability to withstand foreign particles and is highly resistant to shock. It is indispensable to all compact mobile devices. Gain confidence when developing products by using Panasonic's Tough Contact connector series.
Panasonic Electric Works Tough Contact Connector Series
Tough Contact Diagram

  • F4 Series
  • F4S Series
  • P4 Series
  • P4S Series
  • P5K Series
  • P8 Series

F4 Series

Panasonic Electric Works F4 Series Features
  • Lowest profile class among two-piece connectors (mated height: 0.9mm)
  • Strong resistance to adverse environments
  • Improved mating strength between socket and header
  • Easy to design product circuits

Series Pitch Rated
Current
Rated
Voltage
Contact
Resistance
Ambient Temperature
F4 0.016" (0.40mm) 0.3A/terminal 60V AC/DC Max. 90mΩ -55°C to +85°C

F4S Series

Panasonic Electric Works F4S Series Features
  • Space-saving (3.6 mm width)
  • Strong resistance to adverse environments
  • Simple lock structure provides tactile feedback to ensure superior
    mating/unmating operation
  • Gull-wing type terminals

Series Pitch Rated
Current
Rated
Voltage
Contact
Resistance
Ambient Temperature
F4S 0.016" (0.40mm) 0.3A/contact 60V AC/DC Max. 90mΩ -55°C to +85°C

P4 Series

Panasonic Electric Works P4 Series Features
  • 0.4 mm pitch and support for mated heights of up to 1.5mm, 2.0mm, 2.5mm, 3.0mm, 3.5mm, and 4.0mm
  • Strong resistance to adverse environments
  • Construction makes designing devices easier
  • Design makes efficient mounting

Series Pitch Number of
Rows
Connector
Type
Mounting
Type
AXK7 0.016" (0.40mm) 2 Socket, Center Strip Contacts Surface Mount
AXK8 0.016" (0.40mm) 2 Header, Outer Shroud Contacts Surface Mount

P4S Series

Panasonic Electric Works P4S Series Features
  • Space saving
  • Strong resistance to adverse environments
  • Greater flexibility in connector placement
  • Automatic mounting inspection facilitated by gull-wing terminal shape makes mounting verification easy

Series Pitch Rated
Current
Rated
Voltage
Contact
Resistance
Ambient Temperature
P4S 0.016" (0.40mm) 0.3A/contact 60V AC/DC Max. 90mΩ -55°C to +85°C

P5K Series

Panasonic Electric Works P5K Series Features
  • Product lineup consists of 3.0 mm and 3.5 mm
  • Strong resistance to adverse environments
  • Effective mating length has been extended to ensure some latitude in the mating
  • Automatic mounting

Series Pitch Rated
Current
Rated
Voltage
Contact
Resistance
Ambient Temperature
P5K 0.019" (0.50mm) 0.5A/terminal 60V AC/DC Max. 60mΩ, 80mΩ -55°C to +85°C

P8 Series

Panasonic Electric Works P8 Series Features
  • The product lineup consists of the low profile of 3.0mm, 3.5mm, 4.0mm, 4.5mm, 5.0mm, 5.5mm, 6.0mm, 7.0mm, 8.0mm, 11.5mm, 13.0mm and 14.0mm
  • Perfect for portable devices
  • Automatic mounting

Series Pitch Number of
Rows
Connector
Type
Mounting
Type
AXN3 0.031" (0.80mm) 2 Socket, Center Strip Contacts Surface Mount
AXN4 0.031" (0.80mm) 2 Header, Outer Shroud Contacts Surface Mount


Hot New Technologies from Panasonic
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical,
RF, circuit and thermal protection and semiconductors from Panasonic.