Panasonic Supplier Page ZigBee™ ready-Modem PAN4555

The PAN4555 module is a short range, low power, 2.4 GHz ISM band transceiver which includes a complete 802.15.4 physical layer (PHY) modem, designed for the IEEE 802.15.4 wireless standard and an appropriate microcontroller (MCU) with reference oscillator. This module provides a cost effective solution for short-range data links and networks.

The software is included and can be scaled to fit the application from simple point to point proprietary systems to ZigBee™ networking. This module complies to EN300328, FCC CFR Part 15 and ARIB STD-T66.

PAN4555 image

Digi-Key Part Number Description Features
P13683TR-ND Module ZigBee
MC1321x, -92dBm,
250kbps, Antenna
P13684TR-ND Module ZigBee
2.4GHZ W/SMD Pads
MC1321x, -92dBm,
250kbps, SMD Pads

Features Applications
 • Very small size (12.2mm x 16.4mm x 2.2mm)
 • 2 antenna options: Single port 50Ω or ceramic antenna
 • 16 selectable Channels with 250 kbps in the 2.4 GHz band
 • Low power modes for increased battery life
 • High sensitivity of -92 dBm typ. at 1% Packet Error Rate 
 • 0 dBm typ. output power programmable over a 30 dB range
 • Low supply voltage (2.0 V to 3.4 V, 2.7 V typ.)
 • Operating temperature range -40°C to +85°C
 • Link Quality and Clear Channel Assessment capability
 • 60k Flash and 4k RAM memory
 • 4 channel A/D converter with 10 Bit for fast and easy conversion
    from analog inputs -such as temperature, pressure and fluid
    levels- to digital values.
 • 3 channel 16 Bit timer/pulse width modulation (TPM) outputs
 • BDM port for direct download programming
 • In total 20 digital I/O lines with programmable pull-ups and
    few with high-current driver.
 • Remote control and wire replacement in industrial systems such
    as wireless sensor networks
 • Factory / home automation and motor / lighting control
 • Inventory management and RF ID tagging and AMR
 • Monitoring (environmental, patient or fitness)