Panasonic Electric Works Supplier Page

PaPIRs Motion Sensors


Motion Sensors from Panasonic Electric Works smaller, extend battery life


Motion SensorsPanasonic Electric Works' PaPIRs motion sensor's 3mm diameter flat surface lens uses Panasonic’s unique lens formation technology for silicon substrates, making the operating lens substantially smaller compared to other conventional sensors. The low profile sensor (polyethylene: 9.7mm, silicon-lens: 6mm) is made possible through Panasonic’s proprietary and high-density electronic component mounting. This technology is achieved by simply embedding the sensing circuits inside the actual sensor.

With a silicon lens sensor, the lens is incorporated in the outer package to become a pyroelectric sensor module. This makes it easy to mount the sensor on thin or compact products with limited space. The development of a specialized circuit allows the reduction of current consumption to 1μA. After motion is detected, the sensor shifts to "stand-by" mode.

Reduction of current consumption allows battery life to be extended for battery driven products. These include wireless and energy sensitive devices. Panasonic PaPIRs sensing circuits are enclosed in a metallic case, which helps minimize the adverse effects of external electromagnetic fields. Since the sensors have a high S/N ratio, they are less sensitive to false starts when operated under different environmental surroundings. Datasheet

Applications
Security & Wireless Devices
  • Wireless occupancy sensors driven by photovoltaic cells or battery to extend battery life
  • Security sensors and cameras
Housing & Commercial Equipment
  • Lighting fixtures and wiring devices
  • Video intercoms, HA control panels
  • Vending machines
Home Appliances (Energy Savings)
  • Wireless and battery operated monitoring sensing devices
  • Television and PC monitors
  • Air purifiers
  • PCs, air-conditioners

Digi-Key P/N Manufacturer P/N Description
255-3071-ND EKMB1301111 SENSOR MOTION PIR DIGITAL WHITE
255-3073-ND EKMB1301113 SENSOR MOTION PIR DIGITAL WHITE
255-3072-ND EKMB1301112 SENSOR MOTION PIR DIGITAL BLACK
255-3083-ND EKMB1303111 SENSOR MOTION PIR 12M RANGE WHT
255-3084-ND EKMB1303112 SENSOR MOTION PIR 12M RANGE BLK
255-3085-ND EKMB1303113 SENSOR MOTION PIR 12M RANGE WHT
255-3068-ND EKMB1201111 SENSOR MOTION PIR DIGITAL WHITE
255-3070-ND EKMB1201113 SENSOR MOTION PIR DIGITAL WHITE
255-3069-ND EKMB1201112 SENSOR MOTION PIR DIGITAL BLACK
255-3067-ND EKMB1101113 SENSOR MOTION PIR DIGITAL WHITE
255-3066-ND EKMB1101112 SENSOR MOTION PIR DIGITAL BLACK
255-3065-ND EKMB1101111 SENSOR MOTION PIR DIGITAL WHITE
255-3081-ND EKMB1203112 SENSOR MOTION PIR 12M RANGE BLK
255-3082-ND EKMB1203113 SENSOR MOTION PIR 12M RANGE WHT
255-3078-ND EKMB1103112 SENSOR MOTION PIR 12M RANGE BLK
255-3079-ND EKMB1103113 SENSOR MOTION PIR 12M RANGE WHT
255-3077-ND EKMB1103111 SENSOR MOTION PIR 12M RANGE WHT
255-3080-ND EKMB1203111 SENSOR MOTION PIR 12M RANGE WHT