HiperPLC - Continuous Mode PFC & LLC Controller with
Integrated Half Bridge Drivers
HiperPLC ImageThe HiperPLC™ is a combined PFC and LLC off-line controller with an integrated hi-side/lo-side high voltage half bridge driver. The PFC section of the HiperPLC supports a universal input, continuous-current mode (CCM) topology that does not require a sinusoidal input reference.

The DC-DC controller supports an LLC resonant topology. This variable frequency controller provides high efficiency by switching the power MOSFETs at zero voltage, eliminating most switching losses. The LLC controller is built around a current controlled oscillator with a control range selected to support the frequency of operation found in LCD TV.     Datasheet

Key Features
  •   Proprietary continuous conduction mode PFC, high efficiency with low component costs
  •   Frequency and phase synchronized PFC and LLC for reduced noise and EMI
       -  Ripple current reduction in PFC output capacitor
       -  Edge collision avoidance technology reduces noise sensitivity
  •   High efficiency Zero Voltage Switching (ZVS) LLC
  •   Configurable, precise dead time control and frequency limits
       -  Prevents hard MOSFET switching and helps optimize design
  •   Comprehensive PFC and LLC fault handling and current limiting
  •   Highly integrated, eliminates external components
  •   32" to 60" LCD TV and monitor display power supplies
  •   150 W to 500 W high efficiency off-line power supplies
Part Number
Power Integrations
Part Number
Package Power (Watts) Voltage - Input Voltage - Output Frequency Range  
  596-1264-5-ND PLC810PG 24-DIP 700mW 9 ~ 15V 600V 50 ~ 300kHz Datasheet Image