Omron Supplier Page

2SMPP MEMS Gauge Pressure Sensor


Ultra-miniature gauge pressure sensor from Omron


Omron's 2SMPP MEMS gauge pressure sensor is ultra miniature in size (6.1 x 4.7 x 8.2 mm) and offers low power consumption of 0.2 mW. The 2SMPP MEMS gauge pressure sensor utilizes a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron's pressure sensor has a 0 to 37 kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

Omron's 2SMPP MEMS Gauge Pressure Sensor
Features
  • Mounted on and thru the backside of the PCB, providing additional rigidity and stability to the surface mounted part
  • Very small package size: 6.1 × 4.7 × 8.2 mm (L × W × H)
  • Low temperature influence
  • Tight calibration - low variation in the zero and offset voltages
  • Low power consumption of 0.2 mW
  • 0 to 37 kPa pressure range

Applications
  • Medical equipment
  • Home appliance
  • Air movement control
  • Level indicators
  • Leak detection
  • Pressure controller
RoHS Compliant

Digi-Key P/N Manufacturer P/N Description Datasheet
Z3059-ND 2SMPP-02 SENSOR PRESSURE 0-5PSI 2-37KPI Datasheet