Omron Supplier Page

XG4 Flat Cable Connectors


Industry Standard Circuit Board Connectors Conform
to MIL Standards with Improved Design

XG4 Flat Cable Connectors
  • Space-saving Box-type Plugs (XG4C) available
  • IDC Plugs (XG4E) can be used for relaying
  • An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs
  • The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers
  • Conforms to MIL standards (MIL-C-83503)
  • UL recognition (file No. E103202)

    Datasheet

Standard Connectors Cross Reference Guide
RoHS Compliant


  • XG4M Series
  • XG4M-U Series
  • XG4M-T Series
  • XG4A Series
  • XG4E Series
  • XG4C Series
XG4M MIL Socket

XG4M Free-hanging, MIL-type Sockets

  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides
OR923-ND XG4M-4030 40 1
 
For Strain Relief Sets with Locks, see XG4M-U Series For Strain Relief Sets without Locks, see XG4M-T Series
XG4M-U MIL Connector

XG4M-U Socket and Strain Relief Sets with Locks

  • Can connect and disconnect with one hand
  • Improved lock lever operation
  • New cable flex-resistant lock mechanism
  • Suitable for configuring compact, space-saving devices
  • Mounting height reduced by 24%

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides
OR910-ND XG4M-1030-U 10 1
 
See all XG4M-U parts For Strain Relief Sets without Locks, see XG4M-T Series
XG4M-T MIL Connector

XGM-T Socket and Strain Relief Sets

  • Can connect and disconnect with one hand
  • Save board space
  • Reduced mounting height
  • High-reliability, low cost

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides
OR976-ND XG4M-1630-T 16 1
 
See all XG4M-T parts For Strain Relief Sets with Locks, see XG4M-U Series
XG4A MIL Socket

XG4A Through-hole, MIL-type Sockets

  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Available in short lock, long lock and dual port models
  • Save board space
  • High-reliability, low cost

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides Description DIP terminal
OR881-ND XG4A-1431 14 1 MIL Plug with Long Lock Straight
OR961-ND XG4A-2634 26 1 MIL Plug with Long Lock Right-angle
OR1000-ND XG4A-1039-A 10 x 2 1 2-tier Plug with Long Lock Right-angle
 
See all XG4A parts
XG4E IDC Plug

XG4E Free-hanging, IDC Plugs

  • Solderless plug
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides
OR999-ND XG4E-1031 10 1
 
See all XG4E parts See strain reliefs for this part
XG4E Box-type Plug

XG4C Through-hole, Box-type Plugs

  • Available in straight DIP & right-angle DIP terminals
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost

Digi-Key P/N Omron P/N No. of Contacts No. of Polarity Guides DIP Terminal
OR896-ND XG4C-1031 10 1 Straight
OR897-ND XG4C-1034 10 1 Right-angle
 
See all XG4C parts