Omron Supplier Page

Low-Profile XF FPC Connectors



  • Overview
  • Features
  • Specifications
  • Buy Now

Overview


XF FPC Connectors

New Ultra-Low Profile FPC Connectors Feature a
High Retention Lock in High-Density Applications


The XF Series, the new series of low profile FPC connectors, feature a rotary locking mechanism that offers easy operation and secure mounting in tight workspaces. These FPC connectors are ideal for high-density tight packaging applications such as PDAs, cell phones, media players, digital cameras, video players, test & measurement, and home security devices.

These connectors feature four-sided housing construction that prevents FPC displacement when the lock is engaged or disengaged. The connectors’ reliable rotary locking mechanisms are independent of the FPC socket.

The connectors are delivered with the locking mechanism in the open position thus improving production time when assembling FPCs into the sockets.

Features


Omron's Rotary Backlock Mechanism

Omron's patented rotary backlock design solves FPC mounting problems and enhances work efficiency and reliability by providing easy operation during assembly and secure mounting even in tight spaces.
Improvement 1: Rotary slider independent of FPC socket
  • Slider does not disconnect if the FPC is lifted.
    • High reliability – A mounted FPC will not come off if
      excess force is applied to it.
Improvement 2: Four-sided FPC housing
  • Construction prevents FPC displacement.
    • Mounting reliability is enhanced because the FPC is
      held in a four-sided housing and is unaffected by the
      slider operation.
Improvement 1 Improvement 2


Improvement 3: Double-sided contact*
  • No need to discriminate between the upper
    and lower FPC contacts.
    • Connectors are the same, so it's not necessary to
      distinguish between the upper and lower contacts
      when connecting upper and lower PCBs.

   * Note: Except the XF2C and 61-pin XF2B-61.

Improvement 4: Delivered with the rotary slider open
  • Reduces the labor required to mount FPCs.
    • Assembly speed is improved over the conventional rotary locking type because the rotary slider does not need to be released.
Improvement 3 Improvement 4

Specifications


Model Lock Mechanism Pitch On-Board
Profile
Depth Applicable
FPC Thickness
Contact Type Datasheet
XF2B Rotary backlock 0.3 mm 1.2 mm 5.5 mm 0.2 mm Double-sided * Datasheet
XF2U Rotary backlock 0.5 mm 0.9 mm 3.5 mm 0.2 mm Double-sided Datasheet
XF2W Rotary backlock 0.5 mm 1.1 mm 3.5 mm 0.3 mm Double-sided Datasheet
XF2M Rotary backlock 0.5 mm 2.0 mm ** 5.9 mm ** 0.3 mm Double-sided Datasheet
XF2L Slide lock 0.5 mm 1.2 mm 3.5 mm 0.3 mm Upper/lower Datasheet
XF2J Slide lock 0.5 mm 4.15 mm 3.4 mm 0.3 mm Single-sided Datasheet

* Models with 61 pins have upper contacts.
** Specifications for models with 55 pins and those with 60 pins differ.

Buy Now


  • XF2B
  • XF2U
  • XF2W
  • XF2M
  • XF2L
  • XF2J
XF2B Rotary Backlock Connector (0.3-mm Pitch, Double-sided Contact)
XF2B Connector
  • Wide molding wall on the rear bottom of the connector allows greater freedom in board design.
  • Double-sided contact reduces the number of parts.
  • Gold plated with an applicable FPC thickness of 0.2 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count
OR694CT-ND XF2B-1745-31A 17
OR857CT-ND XF2B-2145-31A 21
OR695CT-ND XF2B-2345-31A 23
OR858CT-ND XF2B-2545-31A 25
OR773CT-ND XF2B-2745-31A 27
OR696CT-ND XF2B-3145-31A 31
OR697CT-ND XF2B-3345-31A 33
OR859CT-ND XF2B-3545-31A 35
OR860CT-ND XF2B-4545-31A 45
OR772CT-ND XF2B-5145-31A 51
OR776CT-ND XF2B-6155-31A ** 61

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.
   ** Upper contact
XF2U Rotary Backlock Connector (0.5-mm Pitch, Double-sided Contact)
XF2U Connector
  • Ultra-slim connector with a depth of 3.5 mm.
  • Double-sided contacts reduce the number of parts.
  • Wide molding wall on the rear bottom of the connector allows greater freedom in board design.
  • Gold plated with an applicable FPC thickness
    of 0.2 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count
OR862CT-ND XF2U-1415-3A 14
OR863CT-ND XF2U-2015-3A 20
OR864CT-ND XF2U-2415-3A 24
OR865CT-ND XF2U-3015-3A 30
OR866CT-ND XF2U-4015-3A 40

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.
XF2W Rotary Backlock Connector (0.5-mm Pitch, Double-sided Contact)
XF2W Connector
  • Two models available: Ultra-slim connector with a depth of 3.5 mm and easy-operation connector with long slider.
  • Double-sided contacts reduce the number of parts.
  • Wide molding wall on the rear bottom of the connector allows greater freedom in board design.
  • Applicable FPC thickness of 0.3 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count
OR875CT-ND XF2W-1615-1A 16
OR876CT-ND XF2W-2015-1A 20
OR877CT-ND XF2W-2415-1A 24
OR878CT-ND XF2W-6415-1AE ** 64

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.
   ** "E" refers to the shape and dimensions for model series XF2W-6415. See datasheet for more information.
XF2M Rotary Backlock Connector (0.5-mm Pitch, Double-sided Contact)
XF2M Connector
  • Double-sided contact reduces the number
    of parts.
  • Applicable FPC thickness of 0.3 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count
OR717CT-ND XF2M-1015-1A 10
OR861CT-ND XF2M-1215-1A 12
OR755CT-ND XF2M-1415-1A 14
OR718CT-ND XF2M-1815-1A 18
OR719CT-ND XF2M-2015-1A 20
OR720CT-ND XF2M-2215-1A 22
OR721CT-ND XF2M-2415-1A 24
OR722CT-ND XF2M-2615-1A 26
OR723CT-ND XF2M-3015-1A 30
OR724CT-ND XF2M-3215-1A 32
OR725CT-ND XF2M-3315-1A 33
OR726CT-ND XF2M-3415-1A 34
OR728CT-ND XF2M-3615-1A 36

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.
XF2L ZIF Slide-Locking Connector (0.5-mm Pitch)
XF2L Connector
  • Smallest on-board area and volume in the industry.
  • Low on-board profile of only 1.2 mm.
  • Highest board design surface efficiency in the industry with a bottom wall preventing terminal exposure.
  • Construction with secure slider locking mechanism.
  • Applicable FPC thickness of 0.3 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count Type
OR746CT-ND XF2L-0425-1A 4 Upper-contact
OR747CT-ND XF2L-0535-1A 5 Lower-contact
OR748CT-ND XF2L-0625-1A 6 Upper-contact
OR749CT-ND XF2L-0635-1A 6 Lower-contact
OR678CT-ND XF2L-0725-1 7 Upper-contact
OR679CT-ND XF2L-0735-1 7 Lower-contact
OR751CT-ND XF2L-0825-1A 8 Upper-contact
OR752CT-ND XF2L-1025-1A 10 Upper-contact
OR753CT-ND XF2L-1225-1A 12 Upper-contact
OR756CT-ND XF2L-1325-1A 13 Upper-contact
OR757CT-ND XF2L-1335-1A 13 Lower-contact
OR758CT-ND XF2L-1535-1A 15 Lower-contact
OR759CT-ND XF2L-1825-1A 18 Upper-contact
OR754CT-ND XF2L-1835-1A 18 Lower-contact
OR760CT-ND XF2L-1935-1A 19 Lower-contact
OR761CT-ND XF2L-2035-1A 20 Lower-contact
OR762CT-ND XF2L-2125-1A 21 Upper-contact
OR763CT-ND XF2L-2235-1A 22 Lower-contact
OR764CT-ND XF2L-2435-1A 24 Lower-contact
OR765CT-ND XF2L-2625-1A 26 Upper-contact
OR766CT-ND XF2L-3025-1A 30 Upper-contact
OR767CT-ND XF2L-3035-1A 30 Lower-contact

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.
XF2J ZIF Slide-Locking Connector (0.5-mm Pitch)
XF2J Connector
  • Low on-board profile of only 4.15 mm.
  • Vacuum contact surface on top of the connector for automatic mounting.
  • Applicable FPC thickness of 0.3 mm.
RoHS Compliant
Datasheet

Digi-Key Part Number Omron Part Number * Pin Count
OR733CT-ND XF2J-0624-11A 6
OR734CT-ND XF2J-0824-11A 8
OR735CT-ND XF2J-1024-11A 10
OR736CT-ND XF2J-1224-11A 12
OR737CT-ND XF2J-1424-11A 14
OR738TR-ND XF2J-1624-11A 16
OR739CT-ND XF2J-1824-11A 18
OR740CT-ND XF2J-2024-11A 20
OR667CT-ND XF2J-2224-11 22
OR742CT-ND XF2J-2424-11A 24
OR743CT-ND XF2J-2624-11A 26
OR744CT-ND XF2J-2824-11A 28
OR745CT-ND XF2J-3024-11A 30

   * "A" at the end of the part number indicates the model is gold-plated and RoHS compliant.