Ohmite Supplier Page

TAP2000 Series Power Resistors


Ohmite's TAP2000 series power resistors deliver 2000 watts and are heatsinkable


Addressing the needs of sustainable and reusable power development, Ohmite has extended the power and resistance ranges of its heatsinkable, thick film resistors. Not only has Ohmite added the 2000W TAP power resistor family to address these needs, they have also released and made standard the 0.25Ω, 0.33Ω, and 0.50Ω versions of their TAP600 and TAP800 products at 10 percent tolerance.

These TAP2000 power resistors are suitable for applications such as the manufacture of fuel cells and inverters (DC to AC) as well as charge controllers used in photovoltaic and wind power systems. The TAP2000 series delivers 2000W of continuous power when properly mounted to a liquid cooled heat sink (based on 85°C mounting plate temperature). Datasheet
Ohmite's TAP2000 Series

Buy Now
Digi-Key P/N Manufacturer P/N Description
TA2K0PHR500KE-ND TA2K0PHR500KE RES 0.5 OHM 2000W 10% HEAT SINK
TA2K0PH1R00KE-ND TA2K0PH1R00KE RES 1.0 OHM 2000W 10% HEAT SINK
TA2K0PH2R50KE-ND TA2K0PH2R50KE RES 2.5 OHM 2000W 10% HEAT SINK
TA2K0PH5R00KE-ND TA2K0PH5R00KE RES 5.0 OHM 2000W 10% HEAT SINK
TA2K0PH7R50KE-ND TA2K0PH7R50KE RES 7.5 OHM 2000W 10% HEAT SINK
TA2K0PH10R0KE-ND TA2K0PH10R0KE RES 10 OHM 2000W 10% HEAT SINK
TA2K0PH15R0KE-ND TA2K0PH15R0KE RES 15 OHM 2000W 10% HEAT SINK
TA2K0PH25R0KE-ND TA2K0PH25R0KE RES 25 OHM 2000W 10% HEAT SINK
TA2K0PH50R0KE-ND TA2K0PH50R0KE RES 50 OHM 2000W 10% HEAT SINK
TA2K0PH100RKE-ND TA2K0PH100RKE RES 100 OHM 2000W 10% HEAT SINK
TA2K0PH250RKE-ND TA2K0PH250RKE RES 250 OHM 2000W 10% HEAT SINK
TA2K0PH500RKE-ND TA2K0PH500RKE RES 500 OHM 2000W 10% HEAT SINK
TA2K0PH750RKE-ND TA2K0PH750RKE RES 750 OHM 2000W 10% HEAT SINK
TA2K0PH1K00KE-ND TA2K0PH1K00KE RES 1K OHM 2000W 10% HEAT SINK