Metal Element SMD Resistors for Current Sense Requirements

Ohmite Metal Element SMD Resistors Ohmite Manufacturing has extended its range of metal element, SMD, current sense resistors with the release of the MCS product range. These 1 and 2 watt packages are stocked in 1% tolerance and 11 popular resistance values. Using nickel-chromium and manganin-copper alloys, MCS Series offers low TCR, inductance, and thermo EMF benefits. Highly efficient manufacturing processes enable outstanding performance is coupled with a very competitive cost.

Digi-Key p/n
Mfg. Part Number
Description
Resistance
In Ohms
Voltage - Working
MCS1632R010FER
RES CURRENT SENSE .010 OHM 1W 1%
0.01
0.100V
MCS1632R015FER
RES CURRENT SENSE .015 OHM 1W 1%
0.015
0.122V
MCS1632R020FER
RES CURRENT SENSE .020 OHM 1W 1%
0.02
0.141V
MCS1632R025FER
RES CURRENT SENSE .025 OHM 1W 1%
0.025
0.158V
MCS1632R050FER
RES CURRENT SENSE .050 OHM 1W 1%
0.05
0.224V
MCS3264R005FER
RES CURRENT SENSE .005 OHM 2W 1%
0.005
0.100V
MCS3264R010FER
RES CURRENT SENSE .010 OHM 2W 1%
0.01
0.141V
MCS3264R015FER
RES CURRENT SENSE .015 OHM 2W 1%
0.015
0.173V
MCS3264R020FER
RES CURRENT SENSE .020 OHM 2W 1%
0.02
0.200V
MCS3264R025FER
RES CURRENT SENSE .025 OHM 2W 1%
0.025
0.224V
MCS3264R050FER
RES CURRENT SENSE .050 OHM 2W 1%
0.05
0.316V

Product Training Module: Current Sensing Resistors Product Training Module: Current Sensing Resistors