Nuventix Supplier Page

SynJet® PAR20 Cooler 40 W


LED cooler for cooling PAR20 lamps from Nuventix


SynJet cooling technology from Nuventix provides the most reliable thermal management solution available. This LED cooler has been developed by Nuventix for cooling PAR20 lamps, spotlights and tracklights. This product cools up to 40 W. Datasheet

Nuventix's SynJet® PAR20 Cooler 24 W
Features
  • Reliable 100,000 hours lifetime
  • Quiet low acoustics
  • Cools up to 40 W
  • Energy efficient
  • 5 year warranty
  • Small form factor

Digi-Key P/N Manufacturer P/N Description
1061-1005-ND SPARS-CM005-002 SYNJET ZFLOW 65 LEVEL SELECT 5V
1061-1006-ND SPARS-CM005-001 SYNJET ZFLOW 65 PWM 5V
1061-1007-ND SPARS-CM012-002 SYNJET ZFLOW 65 LEVEL SELECT 12V
1061-1008-ND SPARS-CM012-001 SYNJET ZFLOW 65 PWM 12V
1061-1009-ND HP20S-CALBL-001 HEATSINK 24W PAR20 CONFIG BLACK
1061-1010-ND HP25S-CALBL-001 HEATSINK 32W PAR25 CONFIG BLACK
1061-1011-ND HP30S-CALBL-001 HEATSINK 40W PAR30 CONFIG BLACK
1061-1012-ND HP30S-CALBL-002 HEATSINK 40W DOWN PHILIPS DLM