Newhaven Display Supplier Page

LCD Serial Displays


Newhaven Display and Digi-Key introduce LCD serial displays


Newhaven Display's LCD Serial DisplayNewhaven Display has introduced a lineup of character LCD modules with integrated RS-232, I2C, and SPI serial interfaces with a broad range of industry standard sizes in 2x16, 2x20, and 4x20 modules. No bulky additional "daughter boards" results in better usability and cost. Software controlled contrast and backlight brightness simplifies development and maximizes application performance. Ideal for all display applications to save processor I/O pins. Quantity pricing and custom display solutions are also available.
Features:
  • I2C, SPI, and RS-232 serial interfaces
  • No extra boards or logic required,
    standard LCD sizes
  • Save development time and I/O lines
    RoHS Compliant
  • Standard LCD commands and fonts
  • Simple hardware interfacing
  • Custom development available
  • Software controlled contrast and backlight brightness

Digi-Key P/N Manufacturer P/N Description  
NHD-0216B3Z-FL-GBW-ND NHD-0216B3Z-FL-GBW LCD MOD SER CHAR 2X16 Y/G TRANSF Datasheet
NHD-0216K3Z-FL-GBW-ND NHD-0216K3Z-FL-GBW LCD MOD SER CHAR 2X16 Y/G TRANSF Datasheet
NHD-0216K3Z-NSW-BBW-ND NHD-0216K3Z-NSW-BBW LCD MOD SERIAL 2X16 BLU TRANSM Datasheet
NHD-0216S3Z-FL-GBW-ND NHD-0216S3Z-FL-GBW LCD MOD SER CHAR 2X16 Y/G TRANSF Datasheet
NHD-0220D3Z-FL-GBW-ND NHD-0220D3Z-FL-GBW LCD MOD SER CHAR 2X20 Y/G TRANSF Datasheet
NHD-0220D3Z-NSW-BBW-ND NHD-0220D3Z-NSW-BBW LCD MOD SERIAL 2X20 BLU TRANSM Datasheet
NHD-0420D3Z-FL-GBW-ND NHD-0420D3Z-FL-GBW LCD MOD CHAR 4X20 SERIAL TRANSFL Datasheet
NHD-0420D3Z-NSW-BBW-ND NHD-0420D3Z-NSW-BBW LCD SERIAL 4X20 SIDE WHT BKLT Datasheet