| Features |
ESD protection of two Hi-Speed data lines or high-frequency signal lines
Ultra low input/output to ground capacitance: C(I/O-GND) = 1 pF
ESD protection up to 8 kV
IEC 61000-4-2, level 4 (ESD)
Very low clamping voltage due to an integrated additional ESD protection diode
Very low reverse current
AEC-Q101 qualified
Leadless ultra small SMD plastic packages |
| Applications |
|
USB 2.0 interfaces
Digital Video Interface (DVI)/High Definition Multimedia Interface (HDMI) interfaces
Mobile and cordless phones
Personal Digital Assistants (PDA)
Digital cameras
Wide Area Network (WAN)/Local Area Network (LAN) systems
PCs, notebooks, printers and other PC peripherals |
| Digi-Key P/N |
Manufacturer P/N |
Description |
Packaging |
|
| 568-4677-1-ND |
PRTR5V0U2F, 115 |
DIODE ESD PROT R-R 5V SOT-886 |
Cut Tape |
 |
| 568-4677-2-ND |
PRTR5V0U2F, 115 |
DIODE ESD PROT R-R 5V SOT-886 |
Tape & Reel |
|