NXP Semiconductors Supplier Page

LPC178x/7x Cortex-M3 Microcontroller

NXP's Cortex-M3 is a next generation core that offers better performance

NXP's LPC178x/7x Cortex-M3 Microcontroller NXP's LPC178x/7x is an ARM Cortex-M3 based microcontroller for embedded applications requiring a high level of integration and low power dissipation.

The Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches.

The LPC178x/7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC178x/7x is targeted to operate at up to 120 MHz CPU frequency. Datasheet

Features Applications
  • Functional replacement for LPC23xx and 24xx family devices
  • ARM Cortex-M3 processor, running at frequencies of up to 120 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Multilayer AHB matrix interconnect provides a separate bus for each AHB master
  • Split APB bus allows for higher throughput
  • Cortex-M3 system tick timer, including an external clock input option
  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

Digi-Key P/N Manufacturer P/N Description
568-6688-ND LPC1778FET208,551 MCU ARM 512K FLASH 208-TFBGA
568-6689-ND LPC1788FBD208,551 MCU ARM 512K FLASH 208-LQFP
568-6690-ND LPC1778FBD208,551 MCU ARM 512K FLASH 208-LQFP
568-6691-ND LPC1788FET208,551 MCU ARM 512K FLASH 208-TFBGA
568-6707-ND OM13001,598 EA LPC177X/8X EVAL BOARD
622-1036-ND DK-57VTS-LPC1788 KIT DEV LPC1788 5.7 VGA TOUCH

Webinar: Designing LCD applications with NXP Cortex-M3 LPC1788
NXP's LPC1788 microcontroller series features the ARM Cortex™-M3 core, integrated Graphic LCD controller. This webinar will introduce the LPC1788 product, discuss the RGB LCD controller and the LCD types it can efficiently drive, discuss bandwidth considerations, demonstrate its operation using the supporting libraries from NXP and third parties. Finally we summarize the tools support for the part including boards, LPCXpresso IDE and sample library code and application notes.

July 13, 2011 | 12PM EDT | Duration: 60 minutes