IP4281CZ10 - ESD Protection for
High-Speed Interfaces

The IP4281CZ10 from NXP Semiconductors is designed for HDMI interface protection. The device includes high-level ElectroStatic Discharge (ESD) protection diodes for the TMDS signal lines.

All TMDS intra-pairs are protected by a special diode configuration offering a low line capacitance of only 0.7 pF. These diodes provide protection to downstream components from ESD voltages up to ±8 kV contact according to IEC 61000-4-2, level 4.

  • Pb-free, RoHS compliant and free of Halogen and Antimony (dark green compliant)
  • ESD protection for HDMI and other LVDS data lines
  • TMDS lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±8 kV according to IEC61000-4-2, level 4
  • Matched 0.5 mm trace spacing
  • TMDS lines ≤0.05 pF matching capacitance between TMDS pairs
  • Line capacitance of only 0.7 pF for each channel
  • 4-channel, 10-terminal Ultra-Thin Leadless Package (UTLP)
  • HDMI 1.3a compliant

  • Applications
    NXP IP4281CZ10 The IP4281CZ10 is designed for HDMI receiver and transmitter port protection:
  • TV, monitor
  • Notebook, main board graphics card and ports
  • Set-top box and game consoles
  • DVD recorder and player

  • Digi-Key P/N Manufacturer P/N Description Packaging
    568-4666-1-ND IP4281CZ10, 115 DIODE ESD PROT HDMI 10-XSON Cut Tape Datasheet
    568-4666-2-ND IP4281CZ10, 115 DIODE ESD PROT HDMI 10-XSON Tape & Reel