NXP Semiconductors Supplier Page

LPC1102 32-Bit ARM Microcontroller

NXP's LPC1102 brings unprecedented performance, low power, and simplicity

NXP Semiconductors - LPC1102 32-Bit ARM MicrocontrollerNXP Semiconductors' LPC1102 is targeted at applications requiring an ultra-miniature board footprint. As the newest member of the highly successful LPC11xx microcontroller family, the LPC1102 delivers the same key features of low power, high performance, and high value while adding the new dimension of miniaturization. The LPC1102, with 32KB of flash and 8KB of RAM on-chip, is available in wafer level chip scale packaging (WL-CSP) with dimensions of 2.17mm x 2.32mm, a thickness of 0.65mm, and a pitch of 0.5mm.

Key product features include a 5-channel 10-bit ADC, one UART, one SPI, two 32-bit and two 16-bit timers, and one 24-bit system timer. SWD debugging and programming with four breakpoints and two watch points are also included. Eleven I/O functions also double as general-purpose input and output GPIO for maximum flexibility. Offering very low power consumption with active mode current as low as 130µA/MHz, the LPC1102 features an internal IRC oscillator that is accurate to ±1% over the industrial temperature and voltage range. It can also be clocked with an external source.  View Diagram

  • Applications
  • Buy Now
  • Related Products


  • Mobile devices
  • Consumer peripherals
  • Lighting
  • 8/16-bit applications
  • Portable devicesRoHS Compliant

Buy Now

Digi-Key P/N NXP P/N Description Datasheet
568-5141-1-ND LPC1102UK,118 MCU 32BIT ARM 32K FLASH 16-WLCSP Datasheet
 Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)

Related Products

LPC11xx Series 50-MHz, 32-bit Cortex-M0™ Microcontrollers LPC1100 Series 50-MHz, 32-bit Cortex-M0™ Microcontrollers

NXP Semiconductors' LPC1111/12/13/14 is one of the world’s first Cortex-M0 based microcontroller series offering users a cost effective, very easy to use 32-bit MCU that is code and tool compatible with other NXP ARM-based MCU products. With 32-bit performance combined with multiple power modes and very low deep-sleep power, the LPC11xx offers industry leading energy efficiency greatly extending battery life. The LPC11xx sets new benchmarks in performance efficiency with dramatically improved code density enabling longer battery life and lower system costs. More...

LPC1100L 32-Bit MCU LPC1100L 32-Bit MCU

NXP's LPC1100L is a low priced 32-bit MCU solution. This particular MCU is higher value and easier to use than existing 8-/16-bit microcontrollers by its unprecedented performance, simplicity, low power, and more importantly, dramatic reductions in code size for all 8-/16-bit applications. The LPC1100L series offers a seamless entry point for any 8-/16-bit customers looking to start with the scalable ARM architecture throughout their entire range of product development. More...

LPC122x Cortex-M0 microcontrollers LPC122x Cortex-M0 microcontrollers

NXP expands its award-winning and low-power Cortex-M0 microcontroller offerings with the LPC122x series. The LPC122x series adds more features and performances to customers’ applications, including up to 128 kB of flash, DMA, CRC, 4 timers, RTC, comparators, ADC, Fast-Mode-Plus I2C, SPI and a Windowed Watch-dog timer. The LPC122x’s 128 kB flash supports an erase sector as small as 512 bytes. Its 12 MHz internal oscillator with 1% accuracy can optionally be used as a system clock output. More...