| Features |
Pb-free and dark green compliant
4-, 6- and 8-channel integrated π-type RC filter network
IP4253CZ8/CZ12/CZ16: 200 Ω channel series resistance, 30 pF (at 2.5 V DC) channel capacitance
IP4254CZ8/CZ12/CZ16: 100 Ω channel series resistance, 30 pF (at 2.5 V DC) channel capacitance
ESD protection to ±30 kV contact discharge according to IEC 61000-4-2 standard far exceeding level 4
MicroPak (QFN compatible) plastic package with 0.4 mm pitch
Datasheet |
| Applications |
General purpose ElectroMagnetic Interference (EMI) and Radio-Frequency
Interference (RFI) filtering and downstream ESD protection for:
Cellular and Personal Communication System (PCS) mobile handsets
Cordless telephones
Wireless data (WAN/LAN) systems
PDAs |
| Digi-Key P/N |
Manufacturer P/N |
Description |
Packaging |
| 568-4723-1-ND |
IP4253CZ12-6,118 |
IC PASS FILTER 6CH 12-HXSON |
Cut Tape |
| 568-4723-2-ND |
IP4253CZ12-6,118 |
IC PASS FILTER 6CH 12-HXSON |
Tape & Reel |
| 568-4724-1-ND |
IP4253CZ16-8,118 |
IC PASS FILTER 8CH 16-HXSON |
Cut Tape |
| 568-4724-2-ND |
IP4253CZ16-8,118 |
IC PASS FILTER 8CH 16-HXSON |
Tape & Reel |
| 568-4725-1-ND |
IP4253CZ8-4,118 |
IC PASS FILTER 4CH 8-HXSON |
Cut Tape |
| 568-4725-2-ND |
IP4253CZ8-4,118 |
IC PASS FILTER 4CH 8-HXSON |
Tape & Reel |
| 568-4726-1-ND |
IP4254CZ12-6,118 |
IC PASS FILTER 6CH 12-HXSON |
Cut Tape |
| 568-4726-2-ND |
IP4254CZ12-6,118 |
IC PASS FILTER 6CH 12-HXSON |
Tape & Reel |
| 568-4727-1-ND |
IP4254CZ16-8,118 |
IC PASS FILTER 8CH 16-HXSON |
Cut Tape |
| 568-4727-2-ND |
IP4254CZ16-8,118 |
IC PASS FILTER 8CH 16-HXSON |
Tape & Reel |
| 568-4728-1-ND |
IP4254CZ8-4,118 |
IC PASS FILTER 4CH 8-HXSON |
Cut Tape |
| 568-4728-2-ND |
IP4254CZ8-4,118 |
IC PASS FILTER 4CH 8-HXSON |
Tape & Reel |
|