LPC1700 Series Cortex-M3™ Microcontrollers

Cortex-M3 based microcontrollers with Ethernet, USB, CAN and 12-bit ADC now at Digi-Key

NXP Semiconductors LPC1700 Series

NXP Semiconductor's LPC1700 series of low power cost-effective Cortex-M3 microcontrollers feature best-in-class peripheral support such as Ethernet, USB 2.0 host/OTG/Device, and CAN 2.0B. Operating at speeds up to 100 MHz, they have up to 512 KB of FLASH, up to 64 KB of SRAM, 12-bit A/D and 10-bit D/A converters as well as an internal RC oscillator.

The NXP LPC1700 series uses a low power, cost effective Cortex-M3 core that operates at up to 100 MHz. Each device has up to 512 KB of Flash and up to 64 KB of SRAM. The LPC1700 series features a multi-layer AHB bus that allows high-bandwidth peripherals such as Ethernet and USB to run simultaneously, without impacting performance.

The LPC176x devices are availabe in an LQFP100 package while the LPC175x MCUs are offered in an LQFP80 package. The LPC1700 series is pin compatible with the popular NXP LPC2300 series of ARM7 microcontrollers, allowing designers to compare the M3 and ARM7 cores in the same socket and simply choose the microcontroller that is best for their application. With its wide array of peripherals and high performance, the LPC1700 is ideal for e-Metering, lighting, industrial networking, alarm systems, white goods and motor control applications.

  • Features
  • Diagram
  • Buy Now


ARM Cortex-M3 core
  • 100 MHz operation
  • Nested Vectored Interrupt Controller for fast deterministic interrupts
  • Wakeup Interrupt Controller allows automatic wake from any priority interrupt
  • Memory Protection Unit
  • Four reduced power modes: Sleep, Deep-sleep, Power-down and Deep power-down
  • Up to 512 KB Flash memory
  • Up to 64 KB SRAM
Serial Peripherals
  • 10/100 Ethernet MAC
  • USB 2.0 full-speed device/Host/ OTG controller with on-chip PHY with on-chip PHY
  • Four UARTs with fractional baud rate generation, RS-485. modem control I/O, and IrDA
  • Two CAN 2.0B controllers
  • Three SSP/SPI controllers
  • Three I2C-bus interfaces with one supporting fast mode plus (1 Mbit/s data rates)
  • I²S interface for digital audio
Analog Peripherals
  • 12-bit Analog-to-Digital Converter with eight channels and conversion rates up to 1 MHz
  • 10-bit Digital-to-Analog Converter
Other Peripherals
  • Real-Time Clock operating at < 1 uA
  • Eight channel General Purpose DMA Controller
  • Up to 70 General Purpose I/O
  • Motor control PWM and Quadrature Encoder Interface to support three-phase motors
  • Four 32-bit general purpose timers/counters
  • 4 MHz internal RC oscillator trimmed to 1 % accuracy


NXP Semiconductors LPC1700 Series Diagram

Buy Now

Digi-Key P/N Manufacturer P/N Flash SRAM Ethernet USB CAN I²S DAC Package Datasheet
568-4788-ND LPC1751FBD80,551 32KB 8KB N Device 1 N N 80-LQFP 568-4788-ND Datasheet
568-4789-ND LPC1752FBD80,551 64KB 16KB N Device 1 N N 80-LQFP 568-4789-ND Datasheet
568-4790-ND LPC1754FBD80,551 128KB 32KB N Device/Host/OTG 1 N Y 80-LQFP 568-4790-ND Datasheet
568-4791-ND LPC1756FBD80,551 256KB 32KB N Device/Host/OTG 2 Y Y 80-LQFP 568-4791-ND Datasheet
568-4792-ND LPC1758FBD80,551 512KB 64KB Y Device/Host/OTG 2 Y Y 80-LQFP 568-4792-ND Datasheet
568-4793-ND LPC1764FBD100,551 128KB 32KB Y Device 2 N N 100-LQFP 568-4793-ND Datasheet
568-4794-ND LPC1765FBD100,551 256KB 64KB N Device/Host/OTG 2 Y Y 100-LQFP 568-4794-ND Datasheet
568-4795-ND LPC1766FBD100,551 256KB 64KB Y Device/Host/OTG 2 Y Y 100-LQFP 568-4795-ND Datasheet
568-4796-ND LPC1768FBD100,551 512KB 64KB Y Device/Host/OTG 2 Y Y 100-LQFP 568-4796-ND Datasheet

Please visit Digi-Key's Microcontroller Solutions Technology Zone to learn more about NXP Semiconductor microcontroller products.