M Series Miniature PCB Toggle Switches |
|
NKK Switches and Digi-Key introduce anti-jamming toggle with high torque bushing |
|
| NKK Switches' M Series miniature PCB toggle switches feature several distinguishing characteristics such as a high torque bushing construction to prevent rotation or separation from the frame during installation, an anti-rotation design on all non-cylindrical levers, an interlocked actuator block to prevent switch failure due to biased lever movement, and stainless steel construction to resist corrosion. The M Series also features high-insulating barriers to increase the isolation of circuits in multi-pole devices and provides added protection to contact points while the prominent external insulation barriers increase insulation resistance and dielectric strength. An anti-jamming actuator design protects against mechanism damage from downward force on the toggle. |
![]() |
| Features | |||
|
| Digi-Key Part Number |
NKK Switches Part Number |
Circuit | Switch Function | Actuator Type | Mounting Type | Termination Style | Datasheet |
| 360-1780-ND | M2012B2B1G01-RO | SPDT | On-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1803-ND | M2013B2B1W01-RO | SPDT | On-Off-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-2056-ND | M2015ES1W01-RO | SPDT | On-Mom | Flatted | Panel Mount | Solder Lug | ![]() |
| 360-2067-ND | M2019BB1W01-RO | SPDT | On-Off-Mom | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1845-ND | M2023B2B1W01-RO | DPDT | On-Off-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1855-ND | M2024ES1G01-RO | SP3T | On-On-On | Flatted | Panel Mount | Solder Lug | ![]() |
| 360-2079-ND | M2029ES1W01-RO | DPDT | On-Off-Mom | Flatted | Panel Mount | Solder Lug | ![]() |
| 360-1858-ND | M2032BB1W01-RO | 3PDT | On-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1867-ND | M2033ES1W01-RO | 3PDT | On-Off-On | Flatted | Panel Mount | Solder Lug | ![]() |
| 360-2081-ND | M2038SS1W01-RO | 3PDT | Mom-Off-Mom | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1870-ND | M2042ES1W01-RO | 4PDT | On-On | Flatted | Panel Mount | Solder Lug | ![]() |
| 360-2082-ND | M2044SS1W01-RO | DP3T | On-On-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-2311-ND | M2112TCFW01-RO | SPDT | On-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-2314-ND | M2113TCFW01-RO | SPDT | On-Off-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-2317-ND | M2122TCFW01-RO | DPDT | On-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-2320-ND | M2123TCFW01-RO | DPDT | On-Off-On | Standard Round | Panel Mount | Solder Lug | ![]() |
| 360-1877-ND | M2T12S4A5G30-RO | SPDT | On-On | Standard Round | Through Hole | PC Pin | ![]() |
| 360-1880-ND | M2T13S4A5G30-RO | SPDT | On-Off-On | Standard Round | Through Hole | PC Pin | ![]() |
| 360-1882-ND | M2T18S4A5G30-RO | SPDT | Mom-Off-Mom | Standard Round | Through Hole | PC Pin | ![]() |
| 360-1884-ND | M2T22S4A5G40-RO | DPDT | On-On | Standard Round | Through Hole | PC Pin | ![]() |
| See all M Series parts available at Digi-Key | |||||||

Quick Links: