NKK Switches Supplier Page

LP01 Series Pushbutton Switches


NKK’s LP01 series pushbutton switches conserve behind-panel space


NKK Switches - LP01 Series PushbuttonsNKK Switches offers the LP01 series of short body, illuminated and non-illuminated, tamper-resistant pushbuttons. Minimal behind-panel depth makes these switches ideal for designs where space is at a premium. The RoHS compliant LP01 series features a short body behind panel depth of just 14.0mm. In addition, the cap diameter is 13.6mm, making the overall diameter, including the housing, just 20mm.

LP01 series caps are smooth and slightly concave, designed to accommodate the fingertip comfortably. The unique design and construction also prevents cap removal, limiting the risk of tampering. The switches come fully assembled, and the illuminated versions feature the option of red, green, or amber LED illumination and a translucent white cap. The LED is an integral part of the switch design. The series features a crisp and clean indication of circuit status facilitated by the snap action contact mechanism. In addition, it is designed with an arc barrier between the movable contacts to protect against arc short-circuiting between circuits.

LP01 series switches are available in both single pole and double pole momentary versions. The unique arc barrier allows two different voltages to be used in the double-pole configuration. With mechanical lives of 500,000 operations minimum, these devices are ideal for applications where high usage is anticipated. Rated at 3A @ 125VAC / 250VAC or 3A @ 30VDC, these versatile pushbuttons also have UL94V-0 flammability ratings. The series meets UL and CSA standards as well. The LP01 is available in both snap-in mount and bushing mount versions. Terminals are combination solder lug and 0.110-inch quick connect. They are epoxy sealed to lock out flux, dust, solvents, and other contaminants. Delete extra period.

Digi-Key P/N NKK P/N Description Datasheet
360-2535-ND LP0115CCKW015CB SWITCH ILLUM PB SPDT RED LED Datasheet
360-2534-ND LP0115CCKW015DB SWITCH ILLUM PB SPDT AMBER LED Datasheet
360-2533-ND LP0115CCKW015FB SWITCH ILLUM PB SPDT GREEN LED Datasheet
360-2529-ND LP0115CCKW01A SWITCH PB SB SPDT PANEL Datasheet
360-2528-ND LP0115CCKW01C SWITCH PB SPDT BUSHING SLV SLD Datasheet
360-2527-ND LP0115CCKW01F SWITCH PB SPDT BUSHING SLV SLD Datasheet
360-2523-ND LP0115CMKW015CB SWITCH ILLUM PB SPDT SNAP-IN RED Datasheet
360-2522-ND LP0115CMKW015DB SWITCH ILLUM PB SPDT SNAP-IN AMB Datasheet
View All Related Parts