NDK Supplier Page

NX3225GA Series SMD Crystals

NDK's NX3225GA Series is ultra compact

NDK offers its NX3225GA Series of SMD crystals in an ultra compact, thin 3.2mm x 2.5mm x 0.75mm package size. These small surface-mount type crystals are especially suited for small-sizing requirements. The NX3225GA provides excellent electric performance, which is optimum for computers, audiovisual, and peripheral device applications.

The NX3225GA has excellent environmental characteristics, including heat and shock resistance.RoHS Compliant It also features nominal frequency ranges from 9.8MHz to 50MHz and has an operating temperature range of -10°C to 70°C.
NX3225GA Surface Mount Series

Nominal frequency 9.8 to 50 MHz
Overtone order Fundamental
Frequency tolerance (25 ±3°C) ±20 × 10−6
Frequency versus temperature characteristics
(with reference to 25°C)
±30 × 10−6
Operating temperature range −10 to 70°C
Storage temperature range −40 to 85°C
Level of drive 10 µW (Max. 200 µW)
Load capacitance 8 pF

Digi-Key P/N Manufacturer P/N Description  
644-1157-1-ND NX3225GA-16.000M-STD-CRG-1 CRYSTAL 16.000 MHZ 8PF SMD High-Capacitance MLCC Datasheet
644-1158-1-ND NX3225GA-27.000M-STD-CRG-1 CRYSTAL 27.000 MHZ 8PF SMD
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)