NDK Supplier Page

NX1612AA Series SMD Crystal

NDK's NX1612AA is recommended for mobile communication device applications

NDK introduces the NX1612AA series 26.000MHz SMD crystal in an ultra compact 1.6 x 1.2 x 0.3mm package size. The NX1612AA is designed to meet the specifications of BL6450 (BLink™7 Solutions) chipset from Texas Instruments. It is recommended for mobile communication device applications.

Electrical Characteristics
Nominal frequency (fnom) 26MHz
Overtone order Fundamental
Frequency stability (overall) ±20 x 10-6max. (at -20°C to 70°C)
Equivalent series resistance (Rr) 150Ω max.
Maximum drive level 200μW max.
NX1612AA Series

Manufacturer P/N Digi-Key P/N Packaging Description  
NX1612AA-26MHZ-TI2 644-1161-2-ND Tape & Reel (TR) CRYSTAL 26.000 MHZ 8PF SMD Datasheet
644-1161-1-ND Cut Tape (CT)
644-1161-6-ND Digi-Reel®