1200RS & 1200LRS Series Through Hole Radial Lead Shielded Inductors


1200RS & 1200LRS Series Inductors -
Now Available at Digi-Key

Murata Power Solutions' new 1200RS and 1200LRS series of inductors are ideal for providing power line filtering in low to medium current applications such as switching power supply circuits. An integral ferrite shield makes them especially useful in designs that are susceptible to electromagnetic interference (EMI). The through-hole, radial leaded devices have compact overall dimensions of 10.5mm diameter x 8.5mm height (1200LRS) that support their inclusion in designs where PCB space is limited.
1200RS Series Datasheet    1200LRS Series Datasheet
Murata Power Solutions 1200RS & 1200LRS Series Inductors
  • Overview
  • Features
  • Buy Now


Overview

The 1200RS and 1200LRS are cost effective, have an improved current rating, and have lower resistance. These products are suited to a vast majority of electrical power systems and not application specific. These inductors can be used as filtering components in applications where customers already use DC-DC converters, DC-DC / AC-DC PSU’s. The 1200LRS series is available with a wide range of inductance values and DC current ratings up to 4.7A IDC.


Features
RoHS Compliant
  • Operating temperature -40°C to +85°C
  • Integral EMI shield
  • RoHS compliant
  • Backward compatible with Sn/Pb soldering systems
  • Competitively priced
  • Broader offering for "one stop" shopping
  • Providing a more extensive offering of toroidal and radial inductors


Buy Now

Series
Inductance
(L)
Current
(IDC)
DC Resistance
(RDC)
Min.
Max
Min.
Max
Min.
Max
10µH
1mH
0.44A
4.6A
23mΩ
1.5Ω
6.8µH
22mH
73mA
4.7A
20mΩ
70Ω