Murata Power Solutions Supplier Page

MER1 Series 1kVDC Isolated 1W Single Output DC/DC Converters


1W Single Output DC/DC Converters Offer High Efficiency Levels - Now Available at Digi-Key

Murata Power Solutions' high performance isolated 1W single output DC/DC converters offer high efficiency levels and full-load performance across the industrial temperature range. The MER1 series can provide excellent regulation in hundreds of applications including: local power on control system boards, power distribution monitoring, thermal imaging, infrared systems, instrumentation, telecom and other applications where wide output voltage variations cannot be tolerated.     MER1 Series Datasheet
Murata Power Solutions MER1 Series DC/DC Converters

  • Overview
  • Features
  • Buy Now


Overview

The MER1 series is the new high performance version of the 1W NMR series. The MER1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.


Features
  • RoHS compliant
  • Typical efficiency to 89%
  • Wide temperature performance at full load, -40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 1kVDC isolation
  • 5V, 12V, 15V, 24V, & 48V inputs
  • 5V, 9V, 12V, & 15V output

 
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • UL 60950 recognition pending
RoHS Compliant


Buy Now

Murata PS
Part Number
Digi-Key
Part Number
Voltage - Input
Output
Package/Case
MER1S0505SC
4.5V ~ 5.5V
5VDC @ 200mA
7-SIP Module (4 Leads)
MER1S0509SC
4.5V ~ 5.5V
9VDC @ 111mA
MER1S0512SC
4.5V ~ 5.5V
12VDC @ 84mA
MER1S0515SC
4.5V ~ 5.5V
15VDC @ 67mA
MER1S1205SC
10.8V ~ 13.2V
5VDC @ 200mA
MER1S1209SC
10.8V ~ 13.2V
9VDC @ 111mA
MER1S1212SC
10.8V ~ 13.2V
12VDC @ 84mA
MER1S1215SC
10.8V ~ 13.2V
15VDC @ 67mA
MER1S1505SC
13.5V ~ 16.5V
5VDC @ 200mA
MER1S1509SC
13.5V ~ 16.5V
9VDC @ 111mA
MER1S1512SC
13.5V ~ 16.5V
12VDC @ 84mA
MER1S1515SC
13.5V ~ 16.5V
15VDC @ 67mA
MER1S2405SC
22.6V ~ 26.4V
5VDC @ 200mA
MER1S2409SC
22.6V ~ 26.4V
9VDC @ 111mA
MER1S2412SC
22.6V ~ 26.4V
12VDC @ 84mA
MER1S2415SC
22.6V ~ 26.4V
15VDC @ 67mA
MER1S4805SC
43.2V ~ 52.8V
5VDC @ 200mA
MER1S4809SC
43.2V ~ 52.8V
9VDC @ 111mA
MER1S4812SC
43.2V ~ 52.8V
12VDC @ 84mA
MER1S4815SC
43.2V ~ 52.8V
15VDC @ 67mA