Multi-Tech Systems Inc Supplier Page

SocketModem® Cell

Multi-Tech's SocketModem® Cell integrates a controller, RF transceiver, and antenna in one device

SocketModem® CellThe Multi-Tech SocketModem® Cell cellular modem is a complete, ready-to-integrate communications device that offers standards-based dual-band CDMA2000 1xRTT performance. This quick-to-market communications device allows developers to add wireless communication to products with a minimum of development time and expense. The SocketModem Cell cellular modem is based on industry-standard open interfaces and utilizes Multi-Tech's Universal Socket design. The SocketModem Cell cellular modem integrates the controller, RF transceiver, and antenna interface into one device. This integration requires low power, low real estate, and provides an overall reduction in costs.

  • Dual-band 800/1900 MHz CDMA
  • Universal Socket connectivity
  • CDMA IS-95A, IS-95B backwards compatible
  • Packet data up to 153.6K bps forward and reverse
  • Circuit-switched data up to 14.4K bps
  • Short Message Services (SMS)
  • UFL antenna connector
  • Serial interface supports DTE speeds to 230K bps
  • AT command compatible
  • CDG 1 and 2 network certified

Digi-Key P/N Manufacturer P/N Description
591-1147-ND MTSMC-C1-N3 MODEM SOCKET CDMA 800/1900MHZ 5V Datasheet

Please visit Digi-Key's Wireless Solutions Technology Zone to learn more about Multi-Tech Systems products.