Molex Supplier Page

RF Cable Assemblies


Molex provides extensive capabilities for high and low volume assemblies in flexible and semi-flexible cable types


Molex RF cable assemblies are available in a variety of types – from standard traditional configurations to custom, ganged, and bundled customer-specific cable assembly solutions. With Molex's large connector offering and responsive custom connector solutions, Molex RF has the solution for any designers' cable assembly requirements. Molex RF connector designs can accommodate standard RG braided cables, micro coax, semi-rigid cable, vendor specific custom cables, LMR types, and hand conformable cables.

Applications:
  • Telecom
  • Wireless
  • Networks
  • Medical & Military
Molex - RF Cable Assemblies

Features
  • 50Ω and 75Ω styles
  • Ideal for medical applications
  • Non-magnetic version available
  • Standard or custom configurations to meet customer specifications
  • Wide range of coaxial cable options and interfaces
  • Covers broad range of wireless applications

Cable Assemblies

Digi-Key P/N Molex P/N Description Cable Type Datasheet
WM6143-ND 89761-6770 CABLE SMA JACK/MCX R/A 6" RG316 RG-316 Datasheet
WM6152-ND 89761-6800 CBL MMCX JACK/SMA PLUG 6" RG178 RG-178 Datasheet
WM6149-ND 89761-6790 CBL R/A MMCX/R/A MMCX 6" RG316 RG-316 Datasheet
WM6153-ND 89761-6801 CBL MMCX JACK/SMA PLUG 12" RG178 RG-178 Datasheet
WM6150-ND 89761-6791 CBL R/A MMCX/R/A MMCX 12" RG316 RG-316 Datasheet
View All Related Parts

Connectors

Digi-Key P/N Molex P/N Description Impedance Datasheet
WM5518-ND 73100-0067 CONN JACK BNC R/A 75 OHM PCB AU 75 Ohm Datasheet
WM5519-ND 73100-0069 CONN JACK BNC R/A 75 OHM PCB AU 75 Ohm Datasheet
WM5520-ND 73100-0070 CONN JACK BNC R/A 75 OHM PCB AU 75 Ohm Datasheet
WM5521-ND 73100-0080 CONN JACK BNC R/A 75 OHM PCB AU 75 Ohm Datasheet
WM5522-ND 73100-0090 CONN JACK BNC R/A 50 OHM PCB AU 50 Ohm Datasheet
View All Related Parts

Tools

Digi-Key P/N Molex P/N Description Type Datasheet
WM2286-ND 734154550 TOOL HAND RF CRIMP W/DIE SETS Hand Crimper Datasheet