![]() |
Flexi-Mate™ Series Connectors |
Connectors with a full range of both board-to-board and wire-to-board solutions from Molex |
|
Molex’s Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture.
Molex’s Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board. Also, a terminating connector is available and is used as a shorting device to complete an open-loop signal. Key features of the 3.00 mm (0.118”) mated height Flexi-Mate family include a dual-contact terminal design for secure electrical contact, space-saving positive side locks for wire-to-board connections, and mating guide features that help facilitate mating and protect terminals during mating and unmating. |
| Features | |
|
|
| Applications | ||||
|
|
|
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| WM4549-ND | 503473-0200 | CONN PLUG HOUSING 2POS R/A | ![]() |
| WM4550-ND | 503474-0200 | CONN RCPT 2POS 3.70MM R/A | ![]() |
| WM4553CT-ND | 503485-0000 | CONN PLUG TERM 26-28AWG TIN | ![]() |
| WM4554CT-ND | 503471-0200 | CONN RCPT 2POS R/A SMD | ![]() |
| WM4555CT-ND | 503469-0200 | CONN PLUG 2POS R/A SMD | ![]() |

Quick Links: