Molex Supplier Page

     Picoflex® SMT Latched Header

Molex Introduces the Pitch Picoflex® SMT Latched Header at Digi-Key

Molex has introduced the new Picoflex® SMT Header with positive retention latches to provide a robust and reliable wire-to-board connection with increased retention force for rugged applications and high-vibration environments. Adding to Molex’s already extensive range of Picoflex connectors, which are suitable for many high-density applications where space is at a premium and power and signal are required, these more rugged versions are suited to a variety of demanding applications for the industrial, automotive, medical and multimedia industries. The Picoflex latch design increases the retention force between the header and receptacle by at least 50% compared to Molex’s standard friction-lock header. Picoflex® SMT Latched Header

 • Standard interface design, making the Molex Picoflex fully backward compatible.
 • High-profile polarizing peg, which avoids mismating of the header and receptacle.
 • Polyphthalamide (PPA) housing material enables toleration temps. of up to +260°C.
 • Optional gold plating, as opposed to the standard tin plating, for easier mating.

 Buy Now
 • Rectangular - Board In. Direct Wire To Board Tin                                        • Header Male Pins T/H - Black Tin
 • Rectangular - Free Hanging, Panel Mount Tin                                             • Header Male Pins T/H - Black Gold
 • Rectangular - Free Hanging Panel Mount Gold                                           • Header Male Pins SMD - Natural Tin
 • Kits - Assorted                                                                                                    • Tools                                        

 For more information regarding Molex products please visit the Molex Supplier Page