Molex Supplier Page

     Mini-Fit Jr.™ Connectors

High Current - High Density Mini-Fit Jr. Series Product Family at Digi-Key

The Molex Mini-Fit Jr. Series is designed for high current/high density applications that require the design flexibility of wire-to-wire and wire-to-board configurations in the interconnection system. The Mini-Fit Jr. is appropriate for both power and signal applications as it can carry currents of up to 9.0A per circuit and has a 10mΩ contact resistance. The Mini-Fit product family accepts the same terminals and application tooling, further reducing your design and qualification effort. Molex Mini-Fit Jr.™ Connectors

Features
 • Current rating up to 9.0A per circuit
 • Fully isolated terminals
 • Low engagement force terminals
 • 600V rating
 • Positive housing locks
 • Available in 94V-2 and 94V-0 materials
 • 10mΩ contact resistance
 • UL recognized, CSA certified, TUV
   licensed

Buy Now
 • Single Row Plugs (Free Hanging and Panel Mount)                        • Single Row Receptacles                      • Strain Reliefs
 • Single Row Headers (Vertical and Right Angle)                                • Dual Row Receptacles                         • Tooling / Accessories
 • Dual Row Plugs (Free Hanging and Panel Mount)                           • Contacts                                                   • Kits
 • Dual Row Headers (Vertical and Right Angle)                                   

 For more information regarding Molex products please visit the Molex Supplier Page